Part Details for TD-6.000MCD-T by TXC Corporation
Overview of TD-6.000MCD-T by TXC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TD-6.000MCD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T2041
|
Newark | Mems Oscillator, 6Mhz, 2.5 X 2Mm, Cmos, Frequency Nom:6Mhz, Oscillator Case:Smd, 2.5Mm X 2Mm, Frequency Stability +/-:25Ppm, Supply Voltage Nom:2.5V, Product Range:Td Series, Oscillator Output Compatibility:Cmos, Frequency:6Mhz Rohs Compliant: Yes |Txc TD-6.000MCD-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1451 |
|
$0.2750 | Buy Now |
DISTI #
79T3007
|
Newark | Oscillator, Mems, Cmos, 6Mhz, Smd, Frequency Nom:6Mhz, Oscillator Case:Smd, 2.5Mm X 2Mm, Frequency Stability +/-:25Ppm, Supply Voltage Nom:2.5V, Product Range:Td Series, Oscillator Output Compatibility:Cmos, Frequency:6Mhz Rohs Compliant: Yes |Txc TD-6.000MCD-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for TD-6.000MCD-T
TD-6.000MCD-T CAD Models
TD-6.000MCD-T Part Data Attributes:
|
TD-6.000MCD-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
TD-6.000MCD-T
TXC Corporation
OSC MEMS 6.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 6 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.1,43 | |
Physical Dimension | 2.5mm x 2mm x 0.75mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |