-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC MEMS XO DUAL FREQUENCY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC9537
|
Newark | Mems Osc, Config, 20/25Mhz, 3.2 X 2.5Mm, Configurable Frequency Min:20Mhz, Configurable Frequency Max:25Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Product Range:Ampd Series, Supply Voltage Min:1.71V Rohs Compliant: Yes |Abracon AMPDEFI-A01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.4420 | Buy Now |
DISTI #
2266-AMPDEFI-A01-ND
|
DigiKey | OSC MEMS XO DUAL OUTPUT Min Qty: 40 Lead time: 37 Weeks Container: Bulk MARKETPLACE PRODUCT |
220 In Stock |
|
$1.7700 / $1.8400 | Buy Now |
DISTI #
AMPDEFI-A01-ND
|
DigiKey | OSC MEMS XO DUAL OUTPUT Min Qty: 40 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7573 | Buy Now |
DISTI #
67AC9537
|
Avnet Americas | MEMS Configurable Oscillator, 20 MHz to 25 MHz, 25ppm, SMD, 3.2mm x 2.5mm, AMPD Series - Bulk (Alt: 67AC9537) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$3.3600 | Buy Now |
DISTI #
815-AMPDEFI-A01
|
Mouser Electronics | Standard Clock Oscillators OSC MEMS XO DUAL OUTPUT RoHS: Compliant | 0 |
|
$2.9900 | Order Now |
DISTI #
V99:2348_21900985
|
Arrow Electronics | Oscillator MEMS 20MHz/ 25MHz ±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V 4-Pin DFN SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1743 | Americas - 110 |
|
$0.5521 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.4400 | Buy Now |
|
Onlinecomponents.com | Frequency Selectable MEMS Oscillator - 20.000 MHz/25.000 MHz - ±25ppm -40°C to +85°C - 3.2 x 2.5 mm - Bulk RoHS: Compliant |
220 Partner Stock |
|
$2.5300 / $3.8400 | Buy Now |
DISTI #
67AC9537
|
Avnet Americas | MEMS Configurable Oscillator, 20 MHz to 25 MHz, 25ppm, SMD, 3.2mm x 2.5mm, AMPD Series - Bulk (Alt: 67AC9537) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$3.3600 | Buy Now |
|
Master Electronics | Frequency Selectable MEMS Oscillator - 20.000 MHz/25.000 MHz - ±25ppm -40°C to +85°C - 3.2 x 2.5 mm - Bulk RoHS: Compliant |
220 Partner Stock |
|
$2.5300 / $3.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMPDEFI-A01
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPDEFI-A01
Abracon Corporation
OSC MEMS XO DUAL FREQUENCY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | 25 MHZ FREQ ALSO AVAILABLE; BULK; TUBE | |
Fall Time-Max | 3.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 3.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |