Parametric results for: AMPMGDD-24.54545T3 under XO

Filter Your Search

1 - 10 of 12,687,289 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AMPMGFB-33.0000T
Abracon Corporation
$0.0207 Yes Active 33 MHz 25 % 5 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 LCC4,..47X.62,47/30 YES Nickel/Gold (Ni/Au) 1.6mm x 1.2mm x 0.84mm ABRACON LLC compliant Clock ABRACON
ASDAIG3-33.000MHZ-X-K-T
Abracon Corporation
$0.0752 Yes Active 33 MHz 30 % 15 pF 1.8 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 4 mA 1.89 V 1.71 V 40/60 % 105 °C -40 °C AEC-Q200 SURFACE MOUNT 4 CERAMIC LCC4,.08X.1,62/48 YES 2.5mm x 2.0mm x 0.95mm ABRACON LLC compliant Clock ABRACON
7C-48.000MBB-T
TXC Corporation
$0.0805 Yes Active 48 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 10 mA 60/40 % 70 °C -10 °C SURFACE MOUNT 4 DILCC4,.12 YES 5mm x 3.2mm x 1.2mm TXC CORP unknown Clock SMD, 4 PIN
ASDAIG2-27.000MHZ-X-C-T
Abracon Corporation
$0.0912 Yes Active 27 MHz 50 % 15 pF 2.5 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION 7 ns NO 7 ns 5 mA 2.625 V 2.357 V 40/60 % 105 °C -40 °C AEC-Q200 SURFACE MOUNT 4 CERAMIC LCC4,.08X.1,62/48 YES 2.5mm x 2.0mm x 0.95mm ABRACON LLC compliant Clock ABRACON
TC-6.000MBD-T
TXC Corporation
$0.0985 Yes Yes Obsolete 6 MHz 25 % 15 pF 3.3 V CMOS STAND-BY; ENABLE/DISABLE FUNCTION 3 ns NO 3 ns 25 mA 55/45 % 85 °C -40 °C SURFACE MOUNT 4 PLASTIC DILCC4,.1,83 YES 3.2mm x 2.5mm x 0.75mm TXC CORP unknown Clock TXC CORPORATION SMD, 4 PIN
AMPMAFB-27.0000T
Abracon Corporation
$0.1171 Yes Active 27 MHz 25 % 5 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 LCC4,.06X.08,61/37 YES Nickel/Gold (Ni/Au) 2.0mm x 1.6mm x 0.84mm ABRACON LLC compliant Clock ABRACON
ASDAIG-33.000MHZ-X-K-T
Abracon Corporation
$0.1535 Yes Active 33 MHz 30 % 15 pF 3.3 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION 6 ns NO 6 ns 7 mA 3.465 V 3.135 V 40/60 % 105 °C -40 °C AEC-Q200 SURFACE MOUNT 4 CERAMIC LCC4,.08X.1,62/48 YES 2.5mm x 2.0mm x 0.95mm ABRACON LLC compliant Clock ABRACON
ASDAIG3-26.000MHZ-X-K-T
Abracon Corporation
$0.1859 Yes Active 26 MHz 30 % 15 pF 1.8 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH; AEC-Q200 QUALIFIED 8 ns NO 8 ns 1.89 V 1.71 V 60/40 % 105 °C -40 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.95mm ABRACON LLC compliant Clock ABRACON
MCSJK-6NC1-18.432-25-B
SPC Multicomp
$0.1871 Active 18.432 MHz 25 % 15 pF 5 V CMOS/TTL TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 20 mA 60/40 % 70 °C -20 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7mm x 5mm x 1.3mm SPC TECHNOLOGY/ MULTICOMP unknown Clock
MCSJK-3N-25.00-3.3-50-B
SPC Multicomp
$0.1892 Active 25 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 15 mA 55/45 % 70 °C -20 °C SURFACE MOUNT 4 LCC4,.1X.12,87/67 YES 3.2mm x 2.5mm x 1mm SPC TECHNOLOGY/ MULTICOMP unknown Clock