Filter Your Search
1 - 10 of 11,781 results
|
LTC6990CDCB#TRMPBF
Analog Devices Inc
|
$2.3509 | No | Yes | Active | VOLTAGE CONTROLLED OSCILLATOR | TAPE AND REEL | 2 MHz | 488 Hz | 283 µA | 5.5 V | 2.25 V | e3 | 70 °C | SURFACE MOUNT | 6 | YES | Matte Tin (Sn) | 3.0mm x 2.0mm x 0.75mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, DFN, 6 PIN | 6 | 05-08-1715 | compliant | 8542.39.00.01 | Analog Devices | |||||||||||||||||
|
MAX2751EUA+
Maxim Integrated Products
|
$2.9349 | Yes | Yes | Transferred | 4 MHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 2.4 V | 400 mV | 175 MHz/V | 2.26 GHz | 2.12 GHz | -3 dBm | -125 dBc/Hz | 15.9 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | MATTE TIN | 3.05mm x 3.05mm x 1.1mm | MAXIM INTEGRATED PRODUCTS INC | compliant | 8542.39.00.01 | EAR99 | ||||||||||||||||
|
MAX2623EUA+
Maxim Integrated Products
|
$3.1726 | Yes | Yes | Transferred | 100 kHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 2.4 V | 400 mV | 950 MHz | 855 MHz | -8 dBm | -101 dBc/Hz | 11.5 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | MATTE TIN | 3.05mm x 3.05mm x 1.1mm | MAXIM INTEGRATED PRODUCTS INC | compliant | 8542.39.00.01 | EAR99 | |||||||||||||||||
|
LTC6990HS6#TRMPBF
Analog Devices Inc
|
$3.5075 | No | Yes | Active | VOLTAGE CONTROLLED OSCILLATOR | TAPE AND REEL | 2 MHz | 488 Hz | 283 µA | 5.5 V | 2.25 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | 6 | YES | Matte Tin (Sn) | 2.9mm x 1.75mm x 1.0mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, TSOT-23, 6 PIN | 6 | 05-08-1636 | compliant | 8542.39.00.01 | Analog Devices | ||||||||||||||||
|
MAX2754EUA+
Maxim Integrated Products
|
$3.5172 | Yes | Yes | Transferred | 1.25 GHz | 4 MHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 2.4 V | 400 mV | 124 MHz/V | 1.25 GHz | 1.145 GHz | -5 dBm | -137 dBc/Hz | 20 mA | e3 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | YES | MATTE TIN | 3.05mm x 3.05mm x 1.1mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP8,.19 | compliant | 8542.39.00.01 | EAR99 | ||||||||||
|
LTC6990IS6#TRMPBF
Analog Devices Inc
|
$3.6334 | No | Yes | Active | VOLTAGE CONTROLLED OSCILLATOR | TAPE AND REEL | 2 MHz | 488 Hz | 283 µA | 5.5 V | 2.25 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Matte Tin (Sn) | 2.9mm x 1.75mm x 1.0mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, TSOT-23, 6 PIN | 6 | 05-08-1636 | compliant | 8542.39.00.01 | Analog Devices | ||||||||||||||||
|
LTC6990CS6#TRMPBF
Analog Devices Inc
|
$3.8603 | No | Yes | Active | VOLTAGE CONTROLLED OSCILLATOR | TAPE AND REEL | 2 MHz | 488 Hz | 283 µA | 5.5 V | 2.25 V | e3 | 70 °C | SURFACE MOUNT | 6 | YES | Matte Tin (Sn) | 2.9mm x 1.75mm x 1.0mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, TSOT-23, 6 PIN | 6 | 05-08-1636 | compliant | 8542.39.00.01 | Analog Devices | |||||||||||||||||
|
LTC6990HS6#WTRMPBF
Analog Devices Inc
|
$4.8810 | No | Yes | Active | 2 MHz | VOLTAGE CONTROLLED OSCILLATOR | ENABLE/DISABLE FUNCTION | 2 MHz | 488 Hz | 283 µA | 5.5 V | 2.25 V | CMOS | e3 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.8 | YES | Matte Tin (Sn) | 2.9mm x 1.75mm x 1.0mm | ANALOG DEVICES INC | TSOT-23, 6 PIN | 6 | 05-08-1636 | compliant | 8542.39.00.01 | Analog Devices | EAR99 | ||||||||||
|
MAX2624EUA+
Maxim Integrated Products
|
$4.8949 | Yes | Yes | Transferred | 100 kHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 2.4 V | 400 mV | 998 MHz | 947 MHz | -8 dBm | -101 dBc/Hz | 11.5 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | MATTE TIN | 3.05mm x 3.05mm x 1.1mm | MAXIM INTEGRATED PRODUCTS INC | compliant | 8542.39.00.01 | EAR99 | |||||||||||||||||
|
MAX2750AUA+
Maxim Integrated Products
|
$5.0504 | Yes | Yes | Transferred | 2.47 GHz | 4 MHz | VOLTAGE CONTROLLED OSCILLATOR | 2.4 V | 400 mV | 2.47 GHz | 2.37 GHz | -3 dBm | -125 dBc/Hz | 21 mA | 5.5 V | 2.7 V | e3 | Not Qualified | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | YES | MATTE TIN | 3.05mm x 3.05mm x 1.1mm | MAXIM INTEGRATED PRODUCTS INC | LEAD FREE, MINIATURE PACKAGE-8 | compliant | 8542.39.00.01 | EAR99 |