Filter Your Search
11 - 20 of 1,953,143 results
|
SIT5000AC-GE-33E0-16.000000Y
SiTime Corporation
|
$1.4744 | Yes | Yes | Not Recommended | 16 MHz | 5 % | 2.5 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR; ALSO COMPATIBLE WITH 2.5X2 MM FOOTPRINT | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.7mm x 2.4mm x 0.75mm | SITIME CORP | compliant | Clock | ||
|
SIT5000AC-GE-33N0-20.000000Y
SiTime Corporation
|
$1.4744 | Yes | Yes | Not Recommended | 20 MHz | 5 % | 2.5 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | TR; ALSO COMPATIBLE WITH 2.5X2 MM FOOTPRINT | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.7mm x 2.4mm x 0.75mm | SITIME CORP | compliant | Clock | ||
|
SIT5000AC-2E-18N0-38.400000Y
SiTime Corporation
|
$1.4744 | Yes | Yes | Not Recommended | 38.4 MHz | 5 % | 2.5 PPM/FIRST YEAR | 15 pF | 1.8 V | LVCMOS | TR | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | ||
|
SIT5000AC-GE-33E0-24.000000Y
SiTime Corporation
|
$1.4744 | Yes | Yes | Not Recommended | 24 MHz | 5 % | 2.5 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR; ALSO COMPATIBLE WITH 2.5X2 MM FOOTPRINT | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.7mm x 2.4mm x 0.75mm | SITIME CORP | compliant | Clock | ||
|
SIT5000AC-2E-33E0-40.000000Y
SiTime Corporation
|
$1.4744 | Yes | Yes | Not Recommended | 40 MHz | 5 % | 2.5 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | ||
|
SIT5000AC-2E-33N0-24.000000Y
SiTime Corporation
|
$1.4744 | Yes | Yes | Not Recommended | 24 MHz | 5 % | 2.5 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | ||
|
SIT5000AC-2E-18E0-24.000000Y
SiTime Corporation
|
$1.4744 | Yes | Not Recommended | 24 MHz | 5 % | 2.5 PPM/FIRST YEAR | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SIT5000AC-2E-18E0-26.000000Y
SiTime Corporation
|
$1.4744 | Yes | Yes | Not Recommended | 26 MHz | 5 % | 2.5 PPM/FIRST YEAR | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | ||
|
SIT5000AC-2E-18E0-38.400000Y
SiTime Corporation
|
$1.4744 | Yes | Yes | Not Recommended | 38.4 MHz | 5 % | 2.5 PPM/FIRST YEAR | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | ||
|
SIT5000AC-GE-18N0-19.200000Y
SiTime Corporation
|
$1.4744 | Yes | Yes | Not Recommended | 19.2 MHz | 5 % | 2.5 PPM/FIRST YEAR | 15 pF | 1.8 V | LVCMOS | TR; ALSO COMPATIBLE WITH 2.5X2 MM FOOTPRINT | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.7mm x 2.4mm x 0.75mm | SITIME CORP | compliant | Clock |