Part Details for SIT5000AC-2E-18E0-24.000000Y by SiTime Corporation
Overview of SIT5000AC-2E-18E0-24.000000Y by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for SIT5000AC-2E-18E0-24.000000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5000AC-2E-18E0-24.000000Y-ND
|
DigiKey | MEMS OSC TCXO 24.0000MHZ LVCMOS Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8850 | Buy Now |
DISTI #
788-5000AC2E18E0240Y
|
Mouser Electronics | TCXO Oscillators -20 to 70C, 3225, 5ppm, 1.8V, 24MHz, OE, Fixed Frequency, Default, T&R RoHS: Compliant | 0 |
|
$1.8200 / $1.8800 | Order Now |
Part Details for SIT5000AC-2E-18E0-24.000000Y
SIT5000AC-2E-18E0-24.000000Y CAD Models
SIT5000AC-2E-18E0-24.000000Y Part Data Attributes:
|
SIT5000AC-2E-18E0-24.000000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5000AC-2E-18E0-24.000000Y
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Aging | 2.5 PPM/FIRST YEAR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |