Filter Your Search
1 - 10 of 1,953,143 results
|
SIT1552AI-JE-DCC-32.768E
SiTime Corporation
|
$0.5690 | Yes | Active | 32.768 kHz | 5 % | 1 PPM/FIRST YEAR | 15 pF | LVCMOS | TR | 200 ns | NO | 200 ns | 3.63 V | 1.5 V | 52/48 % | e1 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 1.54mm x 0.84mm x 0.6mm | SITIME CORP | compliant | EAR99 | 8542.39.00.01 | Clock | SiTime | ||||||||||||||
|
7L-38.400MCG-T
TXC Corporation
|
$0.7481 | Yes | Active | 38.4 MHz | 0.5 % | 10 kΩ | 2.5 V | CLIPPED SINE | 52 MHz | 13 MHz | 800 mV | 2 mA | Not Qualified | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,86/53 | YES | TXC CORP | unknown | Sine | TXC CORPORATION | LCC4,.08X.1,86/53 | |||||||||||||||||
|
7L-38.400MDG-T
TXC Corporation
|
$1.0000 | Yes | Active | 38.4 MHz | 0.5 % | 10 kΩ | 1.8 V | CLIPPED SINE | 52 MHz | 13 MHz | 800 mV | 2 mA | Not Qualified | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,86/53 | YES | TXC CORP | unknown | Sine | TXC CORPORATION | LCC4,.08X.1,86/53 | |||||||||||||||||
|
7L-40.000MCN-T
TXC Corporation
|
$1.0000 | Yes | Active | 40 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | NO | 800 mV | 2 mA | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.08x.1,70/24 | YES | 2.5mm x 2mm x 0.8mm | TXC CORP | unknown | Sine | TXC CORPORATION | LCC4,.08x.1,70/24 | ||||||||||||||||||
|
7Z-26.000MCG-T
TXC Corporation
|
$1.0000 | Yes | Active | 26 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | NO | 800 mV | 2 mA | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.06X.08,59/46 | YES | 2.0mm x 1.6mm x 0.8mm | TXC CORP | unknown | Sine | TXC CORPORATION | LCC4,.06X.08,59/46 | ||||||||||||||||||
|
7L-26.000MBN-T
TXC Corporation
|
$1.0000 | Yes | Active | 26 MHz | 2 % | 10 kΩ | 3.3 V | CLIPPED SINE | 800 mV | 85 °C | -30 °C | 4 | TXC CORP | unknown | Sine | TXC CORPORATION | ||||||||||||||||||||||||||
|
ASTX-H11-10.000MHZ-T
Abracon Corporation
|
$1.0000 | Yes | Yes | Active | 10 MHz | 2.5 % | 3.3 V | HCMOS | 3.63 V | 2.97 V | 45/55 % | 75 °C | -30 °C | 4 | ABRACON LLC | compliant | EAR99 | Clock | ABRACON | |||||||||||||||||||||||
|
AST3TQ-T-16.384MHZ-28-T5
Abracon Corporation
|
$1.0000 | Yes | Active | 16.384 MHz | 0.28 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | 6 ns | NO | 6 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.9mm | ABRACON LLC | compliant | Clock | ABRACON | DILCC4,.2,200 | |||||||||||||||
|
SIT1552AC-JE-DCC-32.768E
SiTime Corporation
|
$1.0629 | Yes | Active | 32.768 kHz | 5 % | 1 PPM/FIRST YEAR | 15 pF | LVCMOS | TR | 200 ns | NO | 200 ns | 3.63 V | 1.5 V | 52/48 % | e1 | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 1.54mm x 0.84mm x 0.6mm | SITIME CORP | compliant | EAR99 | 8542.39.00.01 | Clock | SiTime | |||||||||||||||
|
FOX924B-25.000
Fox Electronics
|
$1.4600 | Yes | Obsolete | 25 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TR, 10 INCH | NO | 3.465 V | 3.135 V | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 1.5mm | FOX ELECTRONICS | compliant | EAR99 | Clock | Fox |