Filter Your Search
1 - 3 of 3 results
|
SIT5157AI-FD033IT-220.000000E
SiTime Corporation
|
Check for Price | Yes | Active | 220 MHz | 2.5 % | 1 PPM/FIRST YEAR | 220 OHM, 550 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION | 1.9 ns | NO | 1.9 ns | 3.63 V | 2.97 V | 55/42 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | CQFN, 10 PIN | compliant | Clock | ||||||
|
SiT5157AI-FD033IT-220.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||||||||
|
IT2200K
Rakon Limited
|
Check for Price | Yes | Contact Manufacturer | 52 MHz | 1 % | 10 kΩ | 3.3 V | CLIPPED SINE | POWER DOWN; ENABLE/DISABLE FUNCTION; FRE... more | NO | 800 mV | 2.2 mA | 3.465 V | 3.135 V | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.08, 41 | YES | 2.5mm x 2.0mm x 0.8mm | RAKON LTD | SOLCC6,.08, 41 | unknown | Sine |