Part Details for SIT1552AC-JE-DCC-32.768E by SiTime Corporation
Overview of SIT1552AC-JE-DCC-32.768E by SiTime Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT1552AC-JE-DCC-32.768E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-1374-1-ND
|
DigiKey | MEMS OSC TCXO 32.7680KHZ LVCMOS Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43871 In Stock |
|
$0.8925 / $1.1690 | Buy Now |
DISTI #
SIT1552AC-JE-DCC-3
|
Avnet Americas | Ultra Small, Ultra-Low Power 32.768 kHz TCXO - Tape and Reel (Alt: SIT1552AC-JE-DCC-3) RoHS: Compliant Min Qty: 18000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9532 | Buy Now |
DISTI #
78983109
|
Verical | Oscillator MEMS 0.032768MHz ±5ppm (Stability) LVCMOS 52% 1.8V/2.5V/3.3V 4-Pin CSP SMD T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2218 | Americas - 3000 |
|
$0.8400 / $1.1070 | Buy Now |
|
Rochester Electronics | SiT1552 - Ultra-Low Power, MEMS TCXO RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2000 |
|
$0.8851 / $1.0400 | Buy Now |
DISTI #
SIT1552AC-JE-DCC-3
|
Avnet Americas | Ultra Small, Ultra-Low Power 32.768 kHz TCXO - Tape and Reel (Alt: SIT1552AC-JE-DCC-3) RoHS: Compliant Min Qty: 18000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9532 | Buy Now |
DISTI #
2850216RL
|
element14 Asia-Pacific | TCXO, 32.768KHZ, 1.5X0.8MM, LVCMOS RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.2722 / $1.3831 | Buy Now |
DISTI #
2850216
|
element14 Asia-Pacific | TCXO, 32.768KHZ, 1.5X0.8MM, LVCMOS RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.2722 / $1.7233 | Buy Now |
DISTI #
2850216
|
Farnell | TCXO, 32.768KHZ, 1.5X0.8MM, LVCMOS RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.3029 / $1.4783 | Buy Now |
DISTI #
2850216RL
|
Farnell | TCXO, 32.768KHZ, 1.5X0.8MM, LVCMOS RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$1.3029 / $1.4156 | Buy Now |
Part Details for SIT1552AC-JE-DCC-32.768E
SIT1552AC-JE-DCC-32.768E CAD Models
SIT1552AC-JE-DCC-32.768E Part Data Attributes:
|
SIT1552AC-JE-DCC-32.768E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT1552AC-JE-DCC-32.768E
SiTime Corporation
Clock Generator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | TR | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 200 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 5% | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 1.54mm x 0.84mm x 0.6mm | |
Rise Time-Max | 200 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |