Filter Your Search
11 - 20 of 1,953,143 results
|
ASTX-H12-40.000MHZ-T
Abracon Corporation
|
$1.1591 | Yes | Active | 40 MHz | 2.5 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 5 ns | NO | 55 MHz | 675 kHz | 5 ns | 6 mA | 3.63 V | 2.97 V | 55/45 % | Not Qualified | 75 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.08,65 | YES | 2.5mm x 2.0mm x 0.9mm | ABRACON LLC | DILCC4,.08,65 | compliant | Clock | |||||||
|
ASTX-H12-B-10.000MHZ-I25-T
Abracon Corporation
|
$1.4064 | Yes | Active | 10 MHz | 2.5 % | 1 PPM/FIRST YEAR | 15 pF | 2.5 V | HCMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 5 ns | NO | 5 ns | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.9mm | ABRACON LLC | compliant | Clock | ||||||||||||||
|
ASTX-H12-5.000MHZ-I25-T
Abracon Corporation
|
$1.4064 | Yes | Active | 5 MHz | 2.5 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.5mm x 2.0mm x 0.9mm | ABRACON LLC | compliant | Clock | ||||||||||||||
|
SIT1552AI-JF-DCC-32.768E
SiTime Corporation
|
$1.4084 | Yes | Active | 32.768 kHz | 10 % | 1 PPM/FIRST YEAR | 15 pF | LVCMOS | TR | 200 ns | NO | 200 ns | 3.63 V | 1.5 V | 52/48 % | e1 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 1.54mm x 0.84mm x 0.6mm | SITIME CORP | compliant | Clock | EAR99 | 8542.39.00.01 | SiTime | |||||||||||
|
FOX924B-25.000
Fox Electronics
|
$1.4600 | Yes | Obsolete | 25 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TR, 10 INCH | NO | 3.465 V | 3.135 V | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | EAR99 | Fox | |||||||||||||||
|
SIT1552AC-JE-DCC-32.768E
SiTime Corporation
|
$1.4966 | Yes | Active | 32.768 kHz | 5 % | 1 PPM/FIRST YEAR | 15 pF | LVCMOS | TR | 200 ns | NO | 200 ns | 3.63 V | 1.5 V | 52/48 % | e1 | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 1.54mm x 0.84mm x 0.6mm | SITIME CORP | compliant | Clock | EAR99 | 8542.39.00.01 | SiTime | ||||||||||||
|
ECS-TXO-2016-33-500-TR
ECS International Inc
|
$1.5048 | Yes | Active | 50 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 7 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.08,52/40 | YES | Gold (Au) | 2mm x 1.6mm x 0.8mm | ECS INC INTERNATIONAL | compliant | Clock | ECS | ||||||||
|
ECS-TXO-3225-100-TR
ECS International Inc
|
$1.5900 | Yes | Active | 10 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | 10 ns | NO | 10 ns | 6 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.1X.12,98/61 | YES | Gold (Au) | 3.2mm x 2.5mm x 1mm | ECS INC INTERNATIONAL | compliant | Clock | ECS | ||||||||||
|
ECS-TXO-3225-200-TR
ECS International Inc
|
$1.5900 | Yes | Active | 20 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | 10 ns | NO | 10 ns | 6 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.1X.12,98/61 | YES | Gold (Au) | 3.2mm x 2.5mm x 1mm | ECS INC INTERNATIONAL | compliant | Clock | ECS | ||||||||||
|
ECS-TXO-3225-270-TR
ECS International Inc
|
$1.5900 | Yes | Active | 27 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | 10 ns | NO | 10 ns | 6 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.1X.12,98/61 | YES | Gold (Au) | 3.2mm x 2.5mm x 1mm | ECS INC INTERNATIONAL | compliant | Clock | ECS |