Filter Your Search
1 - 10 of 552 results
|
578L130CTT
CTS Corporation
|
$11.3000 | Yes | Active | 13 MHz | 4.6 % | 2.8 PPM/20 YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | NO | 800 mV | 3.47 V | 3.14 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.9mm | CTS CORP | compliant | Sine | |||||||||
|
578L128CAT
CTS Corporation
|
$11.3000 | Yes | Active | 12.8 MHz | 4.6 % | 2.8 PPM/20 YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2.5 V | 500 mV | NO | 8 ppm | 800 mV | 3.5 mA | 3.47 V | 3.14 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.2X.27,100/50 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.9mm | CTS CORP | compliant | Sine | ||
|
578L160CAT
CTS Corporation
|
$11.3000 | Yes | Active | 16 MHz | 0.28 % | 2.8 PPM/20 YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TRI-STATE; ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 3.5 mA | 3.47 V | 3.14 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.2X.27,100/50 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.9mm | CTS CORP | compliant | Sine | ||
|
578L100CAT
CTS Corporation
|
$11.3000 | Yes | Active | 10 MHz | 0.28 % | 2.8 PPM/20 YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TRI-STATE; ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 3.5 mA | 3.47 V | 3.14 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.2X.27,100/50 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.9mm | CTS CORP | compliant | Sine | ||
|
578L144CTT
CTS Corporation
|
$11.3000 | Yes | Active | 14.4 MHz | 4.6 % | 2.8 PPM/20 YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | NO | 800 mV | 3.47 V | 3.14 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.9mm | CTS CORP | compliant | Sine | |||||||||
|
578L100CTT
CTS Corporation
|
$11.3000 | Yes | Active | 10 MHz | 0.28 % | 2.8 PPM/20 YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TRI-STATE; ENABLE/DISABLE FUNCTION | NO | 800 mV | 3.5 mA | 3.47 V | 3.14 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.2X.27,100/50 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.9mm | CTS CORP | compliant | Sine | |||||
|
578L128CTT
CTS Corporation
|
$11.3000 | Yes | Active | 12.8 MHz | 4.6 % | 2.8 PPM/20 YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | NO | 800 mV | 3.5 mA | 3.47 V | 3.14 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.2X.27,100/50 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.9mm | CTS CORP | compliant | Sine | |||||
|
578L130CAT
CTS Corporation
|
$11.3000 | Yes | Active | 13 MHz | 4.6 % | 2.8 PPM/20 YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2.5 V | 500 mV | NO | 8 ppm | 800 mV | 3.47 V | 3.14 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.9mm | CTS CORP | compliant | Sine | ||||||
|
578L144CAT
CTS Corporation
|
$11.3000 | Yes | Active | 14.4 MHz | 4.6 % | 2.8 PPM/20 YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2.5 V | 500 mV | NO | 8 ppm | 800 mV | 3.47 V | 3.14 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.9mm | CTS CORP | compliant | Sine | ||||||
|
578L160CTT
CTS Corporation
|
$11.3000 | Yes | Active | 16 MHz | 0.28 % | 2.8 PPM/20 YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TRI-STATE; ENABLE/DISABLE FUNCTION | NO | 800 mV | 3.5 mA | 3.47 V | 3.14 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.2X.27,100/50 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.9mm | CTS CORP | compliant | Sine |