Filter Your Search
1 - 10 of 173,427 results
|
9161A-CGQ00
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Obsolete | 10 MHz | 0.1 % | 50 Ω | 30 V | SINE | 0.05 PPM/YEAR | NO | 0.005 ppm | 45 W | 2.0081 V | 30V | 85 °C | -55 °C | CHASSIS MOUNT | NO | 61.7mm x 50.8mm x 80.8mm | NIHON DEMPA KOGYO CO LTD | unknown | Sine | |||||||||||||
|
9161A-CFQ00
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Obsolete | 10 MHz | 0.05 % | 50 Ω | 30 V | SINE | 0.05 PPM/YEAR | NO | 0.003 ppm | 45 W | 2.0081 V | 30V | 85 °C | -55 °C | CHASSIS MOUNT | NO | 61.7mm x 50.8mm x 80.8mm | NIHON DEMPA KOGYO CO LTD | unknown | Sine | |||||||||||||
|
VN03-50000X-O-T-A-28-XX
Wi2Wi
|
Check for Price | Yes | Active | 50 MHz | 0.1 % | 28 V | LVCMOS | 0.2 PPM/YEAR | 15 pF | 5 V | NO | 0.002 ppm | 2.5 W | 28V | 892.858 mA | 29.4 V | 26.6 V | 6 W | 3 Minute | 70 °C | THROUGH HOLE MOUNT | 5 | DIP5/6,.75,375 | NO | 25.8mm x 25.8mm x 16.81mm | WI2WI INC | compliant | Clock | ||||||
|
VN03-10000X-O-R-G-28-XX
Wi2Wi
|
Check for Price | Yes | Active | 10 MHz | 0.02 % | 28 V | LVCMOS | 0.2 PPM/YEAR | 15 pF | 5 V | NO | 0.002 ppm | 2.5 W | 28V | 892.858 mA | 29.4 V | 26.6 V | 6 W | 3 Minute | 90 °C | -20 °C | THROUGH HOLE MOUNT | 5 | DIP5/6,.75,375 | NO | 25.8mm x 25.8mm x 16.81mm | WI2WI INC | compliant | Clock | |||||
|
VN03-12000X-O-R-D-28-XX
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 12 MHz | 0.02 % | 28 V | LVCMOS | 0.2 PPM/YEAR | 15 pF | 5 V | NO | 0.002 ppm | 2.5 W | 28V | 892.858 mA | 29.4 V | 26.6 V | 6 W | 3 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 5 | DIP5/6,.75,375 | NO | 25.8mm x 25.8mm x 16.81mm | PRECISION DEVICES INC | unknown | Clock | ||||
|
VN03-12000X-O-R-D-28-XX
Wi2Wi
|
Check for Price | Yes | Active | 12 MHz | 0.02 % | 28 V | LVCMOS | 0.2 PPM/YEAR | 15 pF | 5 V | NO | 0.002 ppm | 2.5 W | 28V | 892.858 mA | 29.4 V | 26.6 V | 6 W | 3 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 5 | DIP5/6,.75,375 | NO | 25.8mm x 25.8mm x 16.81mm | WI2WI INC | compliant | Clock | |||||
|
VN04-10000X-C-R-B-28-XX
Wi2Wi
|
Check for Price | Active | 10 MHz | 0.05 % | 28 V | CMOS/TTL | 0.2 PPM/YEAR | 15 pF | NO | 0.002 ppm | 1.5 W | 28 V | 29.4 V | 26.6 V | 5 W | 3 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.6mm x 13.0mm x 8.8mm | WI2WI INC | compliant | Clock | ||||||||||
|
VN03-12000X-O-T-D-28-XX
Wi2Wi
|
Check for Price | Yes | Active | 12 MHz | 0.05 % | 28 V | LVCMOS | 0.2 PPM/YEAR | 15 pF | 5 V | NO | 0.002 ppm | 2.5 W | 28V | 892.858 mA | 29.4 V | 26.6 V | 6 W | 3 Minute | 70 °C | -20 °C | THROUGH HOLE MOUNT | 5 | DIP5/6,.75,375 | NO | 25.8mm x 25.8mm x 16.81mm | WI2WI INC | compliant | Clock | |||||
|
VN04-20000X-C-P-A-28-XX
Wi2Wi
|
Check for Price | Active | 20 MHz | 0.01 % | 28 V | CMOS/TTL | 0.2 PPM/YEAR | 15 pF | NO | 0.002 ppm | 1.5 W | 28 V | 29.4 V | 26.6 V | 5 W | 3 Minute | 70 °C | THROUGH HOLE MOUNT | NO | 20.6mm x 13.0mm x 8.8mm | WI2WI INC | compliant | Clock | |||||||||||
|
VN03-10000X-O-P-G-5-XX
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 10 MHz | 0.005 % | 28 V | LVCMOS | 0.2 PPM/YEAR | 15 pF | 5 V | NO | 0.002 ppm | 2.5 W | 28V | 892.858 mA | 29.4 V | 26.6 V | 6 W | 3 Minute | 70 °C | THROUGH HOLE MOUNT | 5 | DIP5/6,.75,375 | NO | 25.8mm x 25.8mm x 16.81mm | PRECISION DEVICES INC | unknown | Clock |