Part Details for VN03-10000X-O-P-G-5-XX by Precision Devices Incorporated
Overview of VN03-10000X-O-P-G-5-XX by Precision Devices Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VN03-10000X-O-P-G-5-XX
VN03-10000X-O-P-G-5-XX CAD Models
VN03-10000X-O-P-G-5-XX Part Data Attributes
|
VN03-10000X-O-P-G-5-XX
Precision Devices Incorporated
Buy Now
Datasheet
|
Compare Parts:
VN03-10000X-O-P-G-5-XX
Precision Devices Incorporated
OCXO, CLOCK, LVCMOS OUTPUT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECISION DEVICES INC | |
Reach Compliance Code | unknown | |
Aging | 0.2 PPM/YEAR | |
Control Voltage-Max | 5 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.005% | |
Frequency Stability-Voltage | 0.002 ppm | |
Input Power | 2.5 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Oven Supply Voltage | 28V | |
Package Equivalence Code | DIP5/6,.75,375 | |
Physical Dimension | 25.8mm x 25.8mm x 16.81mm | |
Supply Current-Max | 892.858 mA | |
Supply Voltage-Max | 29.4 V | |
Supply Voltage-Min | 26.6 V | |
Supply Voltage-Nom | 28 V | |
Surface Mount | NO | |
Warm-up Power | 6 W | |
Warm-up Time-Max | 3 Minute |