Filter Your Search
51 - 60 of 9,936,377 results
|
OSY50603C1E
OptoSupply Limited
|
$0.0390 | Yes | Contact Manufacturer | YELLOW | 20 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 32.5 mcd | 120 deg | SINGLE | 0.015 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.5 mm | 600 µm | 1.2 mm | OPTOSUPPLY LTD | unknown | LED; SMD; 0603; yellow; 15÷50mcd; 1.6x0.8x0.6mm; 120°; 1.6÷2.4V; 5mA | OptoSupply | 2023-04-10 12:31:29 | 27.8 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | [object Object],[object Object],[object ... more | |||||||||||||||||||||||||
|
LL-S150GC-2A
Lucky Light Electronics Co Ltd
|
$0.0394 | Contact Manufacturer | LUCKY LIGHT ELECTRONICS CO LTD | unknown | 27.8 | [object Object],[object Object],[object ... more | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
TLUO2401
Vishay Intertechnologies
|
$0.0396 | Yes | Active | RED | 30 mA | 3 V | 1 | NO | RADIAL MOUNT | 2.0 mcd | 630 nm | 40 deg | TINTED DIFFUSED | Amber | SINGLE | SINGLE COLOR LED | T-3/4 | e2 | 100 °C | -40 °C | 2 | TR | ROUND | TIN SILVER | 2.54 mm | 2.9 mm | 1.8 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | 2022-12-12 09:46:56 | 27.8 | Industrial: -40C to +100C | RoHS 2 (2015/863/EU) | [object Object],[object Object],[object ... more | GREEN, MINIPLAST PACKAGE-2 | [object Object] | DRC Conflict Free | CMRT V6.31 | ||||||||||||||||||
|
FYLS-0603UWC
Foryard
|
$0.0401 | Yes | Contact Manufacturer | WHITE | 25 mA | 3.6 V | 1 | YES | SURFACE MOUNT | 600.0 mcd | 130 deg | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.3 mm | 800 µm | 1.2 mm | NINGBO FORYARD OPTOELECTRONICS CO LTD | unknown | 27.8 | Industrial: -40C to +85C | RoHS 2 (2011/65/EU) | ||||||||||||||||||||||||||||||
|
LTST-S270KRKT
Lite-On Semiconductor Corporation
|
$0.0402 | Yes | Yes | Active | RED | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 54.0 mcd | 639 nm | 130 deg | WATER CLEAR | IC COMPATIBLE, SIDE VIEW | Red | SINGLE | 130 cd | SINGLE COLOR LED | 5 V | e3 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Tin (Sn) | 2 mm | 600 µm | 1.2 mm | LITE-ON TECHNOLOGY CORP | compliant | LED,0603,Side View,Red,54mcd Lite-On LTS... more | Lite-On | 2023-03-07 16:10:32 | 27.8 | Commercial Extended: -30C to +85C | RoHS 2 (2015/863/EU) | [object Object],[object Object],[object ... more | 8541.40.20.00 | GREEN, PLASTIC PACKAGE-2 | DRC Conflict Free | CMRT V6.22 | EAR99 | 2.1475 | 59.7005 | 2024-06-27 | 93 | YES | 1303-00-0, 50926-11-9, 7440-02-0 | e | [object Object],[object Object] | |||||
|
TLHO42M1N2
Vishay Intertechnologies
|
$0.0403 | Yes | Obsolete | SOFT ORANGE | 30 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 31.5 mcd | 605 nm | 44 deg | CLEAR TINTED UNDIFFUSED | Amber | SINGLE | SINGLE COLOR LED | 6 V | T-1 | 100 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 4.5 mm | 3 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | 2019-10-04 15:47:48 | 27.8 | Industrial: -40C to +100C | RoHS 2 (2015/863/EU) | GREEN, PLASTIC PACKAGE-2 | DRC Conflict Free | CMRT V6.10 | 2016-06-20 | 25550-51-0 | |||||||||||||||||||
|
15-21SYGC/S530-E1/3T
Everlight Electronics Co Ltd
|
$0.0404 | Yes | Active | SUPER YELLOW GREEN | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 15.0 mcd | 575 nm | 130 deg | WATER CLEAR | SINGLE | 0.01 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.6 mm | 1.1 mm | 2 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 27.8 | Industrial: -40C to +85C | RoHS 2 (2011/65/EU) | [object Object],[object Object],[object ... more | DRC Conflict Free | CMRT V6.10 | 2018-01-15 | |||||||||||||||||||||||
|
LTST-S270KGKT
Lite-On Semiconductor Corporation
|
$0.0405 | Yes | Yes | Active | GREEN | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 44.5 mcd | 574 nm | 130 deg | WATER CLEAR | IC COMPATIBLE, SIDE VIEW | Green-Yellow | SINGLE | 130 cd | SINGLE COLOR LED | 5 V | e3 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | TIN | 2 mm | 600 µm | 1.2 mm | LITE-ON TECHNOLOGY CORP | compliant | Lite-On LTST-S270KGKT, 571 nm Green LED, 1608 (0603) Side View SMD package | Lite-On | 2023-07-17 09:38:35 | 27.8 | Commercial Extended: -30C to +85C | RoHS 2 (2015/863/EU) | [object Object],[object Object],[object ... more | 8541.40.20.00 | GREEN, PLASTIC PACKAGE-2 | DRC Conflict Free | CMRT V6.22 | EAR99 | 2.1 | 58.38 | 2024-06-27 | 99 | YES | 1303-00-0, 50926-11-9, 7440-02-0 | e | [object Object] | |||||
|
FYLS-0805UGC
Foryard
|
$0.0406 | Yes | Contact Manufacturer | YELLOW GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 40.0 mcd | 568 nm | 130 deg | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) | 2.1 mm | 800 µm | 1.4 mm | NINGBO FORYARD OPTOELECTRONICS CO LTD | unknown | 27.8 | Industrial: -40C to +85C | RoHS 2 (2011/65/EU) | [object Object],[object Object],[object ... more | ||||||||||||||||||||||||||||
|
FYLS-1206PGC
Foryard
|
$0.0408 | Yes | Contact Manufacturer | PURE GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 360.0 mcd | 520 nm | 140 deg | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 3.5 mm | 1.1 mm | 2 mm | NINGBO FORYARD OPTOELECTRONICS CO LTD | unknown | 27.8 | Industrial: -40C to +85C | RoHS 2 (2011/65/EU) | [object Object],[object Object],[object ... more | 8541.40.20.00 |