Parametric results for: NTE3180 under Visible LEDs

Filter Your Search

41 - 50 of 9,936,378 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LTST-S270KSKT
Lite-On Semiconductor Corporation
$0.0365 Yes Yes Active YELLOW 30 mA 2.4 V 1 YES SURFACE MOUNT 80.0 mcd 588 nm 130 deg WATER CLEAR IC COMPATIBLE Yellow SINGLE 130 cd SINGLE COLOR LED 5 V 85 °C -30 °C 2 TR, 7 INCH RECTANGULAR 2 mm 1.15 mm 1.2 mm LITE-ON TECHNOLOGY CORP compliant EAR99 8541.40.20.00 Lite-On
LTST-S270KFKT
Lite-On Semiconductor Corporation
$0.0365 Yes Yes Active ORANGE 30 mA 2.4 V 1 YES SURFACE MOUNT 90.0 mcd 611 nm 130 deg WATER CLEAR IC COMPATIBLE Amber SINGLE 130 cd SINGLE COLOR LED 5 V e3 85 °C -55 °C 2 TR, 7 INCH RECTANGULAR TIN 2 mm 1.5 mm 1.2 mm LITE-ON TECHNOLOGY CORP compliant EAR99 8541.40.20.00 Lite-On GREEN PACKAGE-2
19-213SYGC/S530-E2/5T
Everlight Electronics Co Ltd
$0.0368 Yes Active SUPER YELLOW GREEN 25 mA 2.4 V 1 YES SURFACE MOUNT 21.0 mcd 575 nm 120 deg WATER CLEAR SINGLE 0.016 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 600 µm 1.2 mm EVERLIGHT ELECTRONICS CO LTD compliant 8541.41.00.00
FYLS-0805UBC
Foryard
$0.0369 Yes Contact Manufacturer NINGBO FORYARD OPTOELECTRONICS CO LTD unknown 8541.41.00.00
599-0060-007F
Dialight
$0.0373 Yes Active YELLOW GREEN 30 mA 2.5 V 1 YES SURFACE MOUNT 140 deg NONDIFFUSED SINGLE SINGLE COLOR LED 5 V 100 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.6 mm 700 µm 1.1 mm DIALIGHT CORP compliant 8541.40.20.00 Dialight
OSG80603C1E
OptoSupply Limited
$0.0373 Yes Contact Manufacturer OPTOSUPPLY LTD unknown
SSL-LX2573SRD
ITW Lumex
$0.0380 Yes Yes Active SUPER RED 25 mA 2.2 V 1 NO RADIAL MOUNT 80.0 mcd 660 nm 110 deg DIFFUSED Red SINGLE WITH BUILT-IN RESISTOR SINGLE COLOR LED e3 85 °C -40 °C 2 BULK RECTANGULAR TIN 2.54 mm 7 mm 5 mm LUMEX INC compliant 8541.40.20.00
LL-S192UGC-2B
Lucky Light Electronics Co Ltd
$0.0383 Yes Contact Manufacturer LUCKY LIGHT ELECTRONICS CO LTD unknown 8541.40.20.00
LL-S192UAC-2A
Lucky Light Electronics Co Ltd
$0.0383 Contact Manufacturer LUCKY LIGHT ELECTRONICS CO LTD unknown 8541.40.20.00
LTST-C191KFKT
Lite-On Semiconductor Corporation
$0.0386 Yes Yes Active ORANGE 30 mA 2.4 V 1 YES SURFACE MOUNT 90.0 mcd 611 nm 130 deg WATER CLEAR IC COMPATIBLE Amber SINGLE 130 cd SINGLE COLOR LED 5 V e4 85 °C -55 °C 2 TR, 7 INCH RECTANGULAR Gold (Au) 1.5 mm 550 µm 1.1 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On GREEN, PLASTIC PACKAGE-2