Part Details for LL-S192UAC-2A by Lucky Light Electronics Co Ltd
Overview of LL-S192UAC-2A by Lucky Light Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LL-S192UAC-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LL-S192UAC-2A
|
TME | LED, SMD, 0603, amber, 15÷25mcd, 1.6x0.8x0.6mm, 140°, 1.5÷2.4V, 20mA Min Qty: 5 | 0 |
|
$0.0335 / $0.1600 | RFQ |