Part Details for 19-213SYGC/S530-E2/5T by Everlight Electronics Co Ltd
Overview of 19-213SYGC/S530-E2/5T by Everlight Electronics Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19-213SYGC/S530-E2/5T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-19-213SYGC/S530-E2/5TTR-ND
|
DigiKey | LED SMD Min Qty: 15000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0355 / $0.0473 | Buy Now |
DISTI #
638-9213SYGCS530E25T
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.0350 / $0.0470 | Order Now |
|
Future Electronics | Super Yellow Green 0603 SMD Water Clear Lens 573 nm 21 mcd 20 mA 2 V LED RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0349 / $0.0394 | Buy Now |
DISTI #
19-213SYGC/S530-E2
|
TME | LED, SMD, 1608, yellow green, 1.6x0.8x0.6mm, 120°, 2÷2.4V, 20mA Min Qty: 5 | 105 |
|
$0.0216 / $0.1509 | Buy Now |
DISTI #
19-213SYGC/S530-E2/5T
|
Avnet Asia | LED Single Chip Yellow Green 573nm 25mA 2-Pin SMD T/R (Alt: 19-213SYGC/S530-E2/5T) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
S10B017522
|
EBV Elektronik | LED Single Chip Yellow Green 573nm 25mA 2-Pin SMD T/R (Alt: S10B017522) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 6 Days | EBV - 30000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 25000 |
|
$0.0514 / $0.0552 | Buy Now |
Part Details for 19-213SYGC/S530-E2/5T
19-213SYGC/S530-E2/5T CAD Models
19-213SYGC/S530-E2/5T Part Data Attributes:
|
19-213SYGC/S530-E2/5T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
19-213SYGC/S530-E2/5T
Everlight Electronics Co Ltd
Single Color LED, Super Yellow Green, Water Clear, 1.2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.41.00.00 | |
Color | SUPER YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.016 cd | |
Luminous Intensity-Nom | 21.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 575 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |