Filter Your Search
11 - 20 of 9,936,417 results
|
598-8370-117F
Dialight
|
$0.0250 | Yes | Active | GREEN | 20 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 160 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 5 V | 100 °C | -40 °C | 3 | TR, 7 INCH | RECTANGULAR | 1 mm | 2 mm | DIALIGHT CORP | compliant | 8541.40.20.00 | Dialight | |||||||||||||||
|
VLMG31L1M2-GS08
Vishay Intertechnologies
|
$0.0268 | Yes | Active | GREEN | 30 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 19.6 mcd | 565 nm | 120 deg | CLEAR NONDIFFUSED | SUPPORTS INFRARED | Green | SINGLE | SINGLE COLOR LED | 6 V | e3 | 100 °C | -40 °C | 2 | TR | ROUND | Matte Tin (Sn) | 2.8 mm | 1.75 mm | 2.4 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||
|
17-21SURC/S530-A2/TR8
Everlight Electronics Co Ltd
|
$0.0271 | Yes | Yes | Obsolete | BRILLIANT RED | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 38.0 mcd | 632 nm | 140 deg | WATER CLEAR | Orange-Red | SINGLE | 0.015 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.6 mm | 1 mm | 1.4 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.20.00 | Everlight | ROHS COMPLIANT, SMD, 2 PIN | EAR99 | |||||||
|
L128-3080EA3500001
Lumileds
|
$0.0284 | Yes | Active | WARM WHITE | 150 mA | 3.1 V | 1 | YES | SURFACE MOUNT | 120 deg | SINGLE | SINGLE COLOR LED | 5 V | 105 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2 mm | 650 µm | 2.95 mm | LUMILEDS HOLDING B V | compliant | 8541.40.20.00 | Lumileds | 2017-05-12 | ||||||||||||||
|
VLMY31J1K2-GS08
Vishay Intertechnologies
|
$0.0301 | Yes | Active | YELLOW | 30 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 7.85 mcd | 590 nm | 120 deg | CLEAR NONDIFFUSED | SUPPORTS INFRARED | Yellow | SINGLE | SINGLE COLOR LED | 6 V | e3 | 100 °C | -40 °C | 2 | TR | ROUND | Matte Tin (Sn) | 2.8 mm | 1.75 mm | 2.4 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | GREEN, PLASTIC, SMD, LCC-2 | ||||||||
|
VLMW1500-GS08
Vishay Intertechnologies
|
$0.0303 | Yes | Active | WHITE | 20 mA | 3.05 V | 1 | YES | SURFACE MOUNT | 90 mcd | 130 deg | HIGH RELIABILITY | White | SINGLE | 0.045 cd | SINGLE COLOR LED | 80 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 950 µm | 350 µm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||||||
|
L128-5080EA3500001
Lumileds
|
$0.0305 | Yes | Active | NEUTRAL WHITE | 150 mA | 3.1 V | 1 | YES | SURFACE MOUNT | 120 deg | SINGLE | SINGLE COLOR LED | 5 V | 105 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2 mm | 650 µm | 2.95 mm | LUMILEDS HOLDING B V | compliant | 8541.40.20.00 | Lumileds | 2017-05-12 | ||||||||||||||
|
L-173YD
Kingbright
|
$0.0322 | Yes | Yes | Active | YELLOW | 30 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 5.0 mcd | 590 nm | 100 deg | DIFFUSED | IC COMPATIBLE, HIGH RELIABILITY | Yellow | SINGLE | 100 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | 2.54 mm | 8.6 mm | 5 mm | KINGBRIGHT CORP | unknown | 8541.40.20.00 | Kingbright | ||||||||
|
TLDR5800
Vishay Intertechnologies
|
$0.0325 | Yes | Active | DEEP RED | 50 mA | 2.2 V | 1 | NO | RADIAL MOUNT | 2500.0 mcd | 650 nm | 8 deg | CLEAR | Red | SINGLE | SINGLE COLOR LED | 6 V | T-1 3/4 | e2 | 100 °C | -40 °C | 2 | BULK | ROUND | Tin/Silver (Sn/Ag) | 2.54 mm | 8.7 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ROHS COMPLIANT PACKAGE-2 | ||||||||
|
TLHG5405
Vishay Intertechnologies
|
$0.0327 | Yes | Active | GREEN | 30 mA | 3 V | 1 | NO | RADIAL MOUNT | 15.0 mcd | 565 nm | 60 deg | TINTED DIFFUSED | Green | SINGLE | SINGLE COLOR LED | 6 V | T-1 3/4 | e2 | 100 °C | -20 °C | 2 | TR | ROUND | TIN SILVER | 2.54 mm | 8.7 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay |