-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Deep Red, Clear, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K2444
|
Newark | Led, Red, T-1 3/4 (5Mm), 2.5Cd, 648Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:1.8V, Wavelength Typ:648Nm, Luminous Intensity:2.5Cd, Viewing Angle:4°, Msl:- Rohs Compliant: Yes |Vishay TLDR5800 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$0.0350 | Buy Now |
DISTI #
TLDR5800
|
Avnet Americas | LED Uni-Color Red 650nm 2-Pin T-1 3/4 T/R - Bulk (Alt: TLDR5800) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1215 / $0.1543 | Buy Now |
DISTI #
58K2444
|
Avnet Americas | LED Uni-Color Red 650nm 2-Pin T-1 3/4 T/R - Bulk (Alt: 58K2444) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
$0.2360 | Buy Now |
DISTI #
78-TLDR5800
|
Mouser Electronics | Standard LEDs - Through Hole Red Clear Non-Diff RoHS: Compliant | 11799 |
|
$0.1290 / $0.5900 | Buy Now |
|
Future Electronics | Red Ø 5 mm 8° 30 mA 1.8 V 2500 mcd Clear Through Hole High Intensity LED - T-1¾ RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bag | 0Bag |
|
$0.1400 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 600 |
|
$0.1800 / $0.6000 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | LED, Dome Style, Red, Diffused | 480 |
|
$0.1600 / $0.8000 | Buy Now |
|
Quest Components | LED, Dome Style, Red, Diffused | 800 |
|
$0.2814 / $0.9380 | Buy Now |
DISTI #
TLDR5800
|
TTI | Standard LEDs - Through Hole Red Clear Non-Diff RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Bulk | Americas - 0 |
|
$0.1260 / $0.1450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLDR5800
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLDR5800
Vishay Intertechnologies
Single Color LED, Deep Red, Clear, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Color | DEEP RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e2 | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 2500.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 650 nm | |
Reverse Voltage-Max | 6 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 8 deg |