Parametric results for: 共和美女上门+2O591З020_Q扣.号 under Visible LEDs

Filter Your Search

31 - 40 of 9,936,378 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LL-S194PUGC-2B
Lucky Light Electronics Co Ltd
$0.0340 Contact Manufacturer LUCKY LIGHT ELECTRONICS CO LTD unknown 8541.40.20.00
LTW-2835SZK50
Lite-On Semiconductor Corporation
$0.0340 Active SINGLE COLOR LED LITE-ON TECHNOLOGY CORP unknown 8541.40.20.00
LTW-2835SZK40
Lite-On Semiconductor Corporation
$0.0340 Active SINGLE COLOR LED LITE-ON TECHNOLOGY CORP unknown 8541.40.20.00
LTW-2835SZK65
Lite-On Semiconductor Corporation
$0.0340 Active SINGLE COLOR LED LITE-ON TECHNOLOGY CORP unknown 8541.40.20.00
HSME-C265
Broadcom Limited
$0.0340 Yes Active GREEN 20 mA 2.6 V 1 YES SURFACE MOUNT 50.0 mcd 570 nm 170 deg UNTINTED NONDIFFUSED Green SINGLE SINGLE COLOR LED 5 V e4 85 °C -30 °C 2 TR, 7 INCH RECTANGULAR GOLD OVER NICKEL 3.7 mm 1.1 mm 1.2 mm BROADCOM INC compliant 8541.40.20.00 3.40 X 1.25 MM, 1.10 MM HEIGHT, SMT, 2 PIN Avago Technologies
LTST-S220KGKT
Lite-On Semiconductor Corporation
$0.0342 Yes Yes Active GREEN 30 mA 1 YES SURFACE MOUNT 35.0 mcd 574 nm 130 deg WATER CLEAR IC COMPATIBLE, SIDE VIEW SINGLE SINGLE COLOR LED e3 85 °C -30 °C 2 TR, 7 INCH RECTANGULAR TIN 2.5 mm 600 µm 1.7 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 GREEN, PLASTIC PACKAGE-2 Lite-On EAR99
OSVX0603C1E
OptoSupply Limited
$0.0345 Yes Contact Manufacturer VIOLET 20 mA 3.4 V 1 YES SURFACE MOUNT 100.0 mcd 120 deg SINGLE 0.07 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.5 mm 600 µm 1.2 mm OPTOSUPPLY LTD unknown
OSK40603C1E
OptoSupply Limited
$0.0345 Yes Contact Manufacturer PINK 20 mA 3.4 V 1 YES SURFACE MOUNT 75.0 mcd 120 deg SINGLE 0.05 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.5 mm 600 µm 1.2 mm OPTOSUPPLY LTD unknown
LTST-C190KFKT
Lite-On Semiconductor Corporation
$0.0347 Yes Yes Active ULTRA BRIGHT ORANGE 30 mA 2.4 V 1 YES SURFACE MOUNT 90.0 mcd 611 nm 130 deg WATER CLEAR IC COMPATIBLE SINGLE 0.045 cd SINGLE COLOR LED 5 V e3 85 °C -35 °C 2 TR, 7 INCH RECTANGULAR TIN 1.5 mm 800 µm 1.1 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On
LTL-307P
Lite-On Semiconductor Corporation
$0.0351 Yes Active BRIGHT RED 15 mA 2.6 V 1 NO RADIAL MOUNT 5.6 mcd 697 nm 50 deg DIFFUSED RED Red SINGLE SINGLE COLOR LED 5 V T-1 3/4 100 °C -55 °C 2 BULK ROUND 2.54 mm 8.6 mm 5 mm LITE-ON TECHNOLOGY CORP not_compliant 8541.40.20.00 Lite-On