Part Details for LTW-2835SZK65 by Lite-On Semiconductor Corporation
Overview of LTW-2835SZK65 by Lite-On Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for LTW-2835SZK65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTW-2835SZK65
|
TME | LED, SMD, 2835, white cold, 24÷30lm, 6500K, 80, 120°, 60mA, 2.9÷3.2V Min Qty: 10 | 52489 |
|
$0.0160 / $0.0690 | Buy Now |
Part Details for LTW-2835SZK65
LTW-2835SZK65 CAD Models
LTW-2835SZK65 Part Data Attributes:
|
LTW-2835SZK65
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTW-2835SZK65
Lite-On Semiconductor Corporation
Single Color LED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |