Datasheets
OSVX0603C1E by: OptoSupply Limited

Single Color LED, Violet, 1.2mm,

Part Details for OSVX0603C1E by OptoSupply Limited

Overview of OSVX0603C1E by OptoSupply Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Electronic Manufacturing

Price & Stock for OSVX0603C1E

Part # Distributor Description Stock Price Buy
DISTI # OSVX0603C1E
TME LED, SMD, 0603, violet, 70÷130mcd, 1.6x0.8x0.6mm, 120°, 2.5÷3.4V Min Qty: 10 0
  • 10 $0.0800
  • 50 $0.0418
  • 250 $0.0309
  • 1,000 $0.0245
  • 4,000 $0.0228
$0.0228 / $0.0800 RFQ

Part Details for OSVX0603C1E

OSVX0603C1E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

OSVX0603C1E Part Data Attributes:

OSVX0603C1E OptoSupply Limited
Buy Now Datasheet
Compare Parts:
OSVX0603C1E OptoSupply Limited Single Color LED, Violet, 1.2mm,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer OPTOSUPPLY LTD
Reach Compliance Code unknown
Color VIOLET
Configuration SINGLE
Forward Current-Max 0.02 A
Forward Voltage-Max 3.4 V
Luminous Intensity-Min 0.07 cd
Luminous Intensity-Nom 100.0 mcd
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 0.6 mm
Packing Method TR, 7 INCH
Reverse Voltage-Max 5 V
Shape RECTANGULAR
Size 1.2 mm
Surface Mount YES
Terminal Pitch 1.5 mm
Viewing Angle 120 deg

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OSVX0603C1E by OptoSupply Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OSVX0603C1E by OptoSupply Limited

  • Please alert me when OSVX0603C1E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following OSVX0603C1E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OSVX0603C1E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following OSVX0603C1E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OSVX0603C1E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OSVX0603C1E by OptoSupply Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: