Parametric results for: 购买马里兰州驾驶执照【+微信AAD10080】 under Visible LEDs

Filter Your Search

31 - 40 of 9,936,378 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LTW-2835SZK40
Lite-On Semiconductor Corporation
$0.0340 Active SINGLE COLOR LED LITE-ON TECHNOLOGY CORP unknown 8541.40.20.00
LTW-2835SZK65
Lite-On Semiconductor Corporation
$0.0340 Active SINGLE COLOR LED LITE-ON TECHNOLOGY CORP unknown 8541.40.20.00
LTST-S220KGKT
Lite-On Semiconductor Corporation
$0.0342 Yes Yes Active GREEN 30 mA 1 YES SURFACE MOUNT 35.0 mcd 574 nm 130 deg WATER CLEAR IC COMPATIBLE, SIDE VIEW SINGLE SINGLE COLOR LED e3 85 °C -30 °C 2 TR, 7 INCH RECTANGULAR TIN 2.5 mm 600 µm 1.7 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 GREEN, PLASTIC PACKAGE-2 EAR99 Lite-On
VLMY1500-GS08
Vishay Intertechnologies
$0.0345 Yes Active YELLOW 30 mA 2.4 V 1 YES SURFACE MOUNT 104.0 mcd 588 nm 130 deg HIGH RELIABILITY Yellow SINGLE 0.028 cd SINGLE COLOR LED 5 V 85 °C -30 °C 2 TR, 7 INCH RECTANGULAR 950 µm 350 µm 500 µm VISHAY INTERTECHNOLOGY INC compliant Vishay
OSVX0603C1E
OptoSupply Limited
$0.0345 Yes Contact Manufacturer VIOLET 20 mA 3.4 V 1 YES SURFACE MOUNT 100.0 mcd 120 deg SINGLE 0.07 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.5 mm 600 µm 1.2 mm OPTOSUPPLY LTD unknown
OSK40603C1E
OptoSupply Limited
$0.0345 Yes Contact Manufacturer PINK 20 mA 3.4 V 1 YES SURFACE MOUNT 75.0 mcd 120 deg SINGLE 0.05 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.5 mm 600 µm 1.2 mm OPTOSUPPLY LTD unknown
LTST-C190KFKT
Lite-On Semiconductor Corporation
$0.0347 Yes Yes Active ULTRA BRIGHT ORANGE 30 mA 2.4 V 1 YES SURFACE MOUNT 90.0 mcd 611 nm 130 deg WATER CLEAR IC COMPATIBLE SINGLE 0.045 cd SINGLE COLOR LED 5 V e3 85 °C -35 °C 2 TR, 7 INCH RECTANGULAR TIN 1.5 mm 800 µm 1.1 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On
LTL-10233W
Lite-On Semiconductor Corporation
$0.0365 Yes Active GREEN 30 mA 2.8 V 1 NO RADIAL MOUNT 40.0 mcd 565 nm 60 deg DIFFUSED Green SINGLE SINGLE COLOR LED T-1 3/4 e0 100 °C -55 °C 2 BULK ROUND Tin/Lead (Sn/Pb) 2.54 mm 7.2 mm 4.75 mm LITE-ON TECHNOLOGY CORP not_compliant 8541.40.20.00 EAR99 Lite-On
LTL-4254
Lite-On Semiconductor Corporation
$0.0365 Yes Active YELLOW 20 mA 2.8 V 1 NO RADIAL MOUNT 90.0 mcd 585 nm 16 deg TRANSPARENT Yellow SINGLE SINGLE COLOR LED T-1 3/4 100 °C -55 °C 2 BULK ROUND 2.54 mm 8.6 mm 5 mm LITE-ON TECHNOLOGY CORP not_compliant 8541.40.20.00 Lite-On
LTL-1CHYE
Lite-On Semiconductor Corporation
$0.0365 Yes Active YELLOW 20 mA 2.6 V 1 NO RADIAL MOUNT 40.0 mcd 585 nm 45 deg TRANSPARENT IC COMPATIBLE Yellow SINGLE SINGLE COLOR LED 5 V T-1 100 °C -55 °C 2 BULK ROUND 2.54 mm 5.2 mm 3.1 mm LITE-ON TECHNOLOGY CORP not_compliant 8541.40.20.00 Lite-On