Filter Your Search
11 - 20 of 695,948 results
|
LTL-4251N
Lite-On Semiconductor Corporation
|
$0.0476 | Yes | Active | YELLOW | 20 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 5.6 mcd | 585 nm | 60 deg | DIFFUSED | Yellow | SINGLE | 60 cd | SINGLE COLOR LED | T-1 | e3 | 100 °C | -55 °C | 2 | BULK | ROUND | Matte Tin (Sn) | 2.54 mm | 4.45 mm | 3 mm | LITE-ON TECHNOLOGY CORP | not_compliant | 8541.40.20.00 | Lite-On | |||||||
|
LTST-C194KSKT
Lite-On Semiconductor Corporation
|
$0.0485 | Yes | Active | YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 104.0 mcd | 588 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.5 mm | 300 µm | 1.15 mm | LITE-ON TECHNOLOGY CORP | compliant | Lite-On | GREEN, THIN, 2 PIN | ||||||||||||
|
VLMY31J1K2-GS08
Vishay Intertechnologies
|
$0.0508 | Yes | Active | YELLOW | 30 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 7.85 mcd | 590 nm | 120 deg | CLEAR NONDIFFUSED | SUPPORTS INFRARED | Yellow | SINGLE | SINGLE COLOR LED | 6 V | e3 | 100 °C | -40 °C | 2 | TR | ROUND | Matte Tin (Sn) | 2.8 mm | 1.75 mm | 2.4 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | GREEN, PLASTIC, SMD, LCC-2 | |||||||
|
KP-2012YC
Kingbright
|
$0.0511 | Yes | Yes | Active | YELLOW | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 8.0 mcd | 590 nm | 120 deg | WATER CLEAR | Yellow | SINGLE | 120 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | 2.35 mm | 1.1 mm | 1.3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | 2 X 1.25 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | |||||||
|
LTST-C191KSKT
Lite-On Semiconductor Corporation
|
$0.0512 | Yes | Yes | Active | YELLOW | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 104.0 mcd | 588 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Yellow | SINGLE | SINGLE COLOR LED | 5 V | e3 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | TIN | 1.5 mm | 550 µm | 1.1 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | GREEN, PLASTIC PACKAGE-2 | |||||
|
VLMY3100-GS08
Vishay Intertechnologies
|
$0.0542 | Yes | Active | YELLOW | 30 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 10.0 mcd | 585 nm | 120 deg | CLEAR NONDIFFUSED | SUPPORTS INFRARED | Yellow | SINGLE | 120 cd | SINGLE COLOR LED | 6 V | e3 | 100 °C | -40 °C | 2 | TR | ROUND | Matte Tin (Sn) | 2.8 mm | 1.75 mm | 2.4 mm | VISHAY INTERTECHNOLOGY INC | compliant | 8541.40.20.00 | Vishay | LCC-2 | EAR99 | ||||
|
LTST-C230KSKT
Lite-On Semiconductor Corporation
|
$0.0544 | Yes | Yes | Active | YELLOW | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 60.0 mcd | 588 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | 0.018 cd | SINGLE COLOR LED | 5 V | e3 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | TIN | 2.7 mm | 1.1 mm | 1.5 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | EAR99 | |||||
|
LTST-C170KSKT
Lite-On Semiconductor Corporation
|
$0.0551 | Yes | Yes | Active | YELLOW | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 70.0 mcd | 588 nm | 130 deg | WATER CLEAR | IC COMPATIBLE, SUPPORTS INFRARED | Yellow | SINGLE | SINGLE COLOR LED | 5 V | e3 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | TIN | 2.1 mm | 1.1 mm | 1.4 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | EAR99 | |||||
|
LTST-C150KSKT
Lite-On Semiconductor Corporation
|
$0.0552 | Yes | Yes | Active | YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 70.0 mcd | 588 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | PURE TIN | 3.5 mm | 1.1 mm | 2.06 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | GREEN PACKAGE-2 | |||||||||
|
WW-YHS190TS-E
Wah Wang Holdings (Hong Kong) Co Ltd
|
$0.0558 | Yes | Contact Manufacturer | YELLOW | 25 mA | 1 | YES | SURFACE MOUNT | 89.0 mcd | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TAPE | RECTANGULAR | 1.65 mm | 700 µm | 1.2 mm | WAH WANG HOLDINGS (HONG KONG) CO LTD | unknown | 8541.40.20.00 |