Filter Your Search
31 - 40 of 60,265 results
|
AQH3223A
Panasonic Electronic Components
|
$0.8727 | Yes | Active | 25 mA | YES | SURFACE MOUNT | 5 kV | 1.21 V | 15 mA | UL RECOGNIZED | SINGLE | AC | TRIGGER OUTPUT SSR | DIAC | 85 °C | -30 °C | 1 | TUBE | 3.4 mm | 9.78 mm | PANASONIC CORP | DIP-8/7 | compliant | 8541.40.95.00 | Panasonic | ||||||||||
|
CPC1106N
IXYS Corporation
|
$0.8822 | Yes | Transferred | 50 mA | 75 mA | 1.5 kV | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | 10 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | IXYS CORP | ROHS COMPLIANT, MINIATURE, SOP-4 | compliant | 8541.40.95.00 | EAR99 | |||||||||||||||||
|
CPC1317PTR
IXYS Integrated Circuits Division
|
$0.8990 | Yes | Yes | Transferred | 50 mA | 150 mA | 3.75 kV | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 16 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||||||||||||
|
TLP597A(F)
Toshiba America Electronic Components
|
$0.9074 | Yes | Obsolete | 25 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 400 mA | 2.5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 2 Ω | TRANSISTOR OUTPUT SSR | 2 ms | 65 °C | -20 °C | 1 | TOSHIBA CORP | LEAD FREE, PLASTIC, 11-7A8, DIP-6 | unknown | 8541.40.95.00 | Toshiba | |||||||||||||
|
AQH0213AZ
Panasonic Electronic Components
|
$0.9096 | Yes | Active | 25 mA | YES | SURFACE MOUNT | 5 kV | 1.21 V | 15 mA | UL RECOGNIZED, WITH ZERO CROSS OVER CIRCUIT | SINGLE | AC | TRIGGER OUTPUT SSR | DIAC | 85 °C | -30 °C | 1 | TR | 3.4 mm | 9.78 mm | PANASONIC CORP | DIP-8/7 | compliant | 8541.40.95.00 | Panasonic | ||||||||||
|
CPC1016N
IXYS Integrated Circuits Division
|
$0.9100 | Yes | Yes | Transferred | 50 mA | 100 mA | 1.5 kV | 900 mV | 2 mA | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | DC | 16 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 2.18 mm | 4.1 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||||||||
|
CPC1972GSTR
IXYS Integrated Circuits Division
|
$0.9132 | Yes | Yes | Transferred | 50 mA | 250 mA | 3.75 kV | CMOS COMPATIBLE, UL RECOGNIZED, ZERO VOLTAGE CROSSING | SINGLE | TRIGGER OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||||||||||||||
|
CPC1330GRTR
IXYS Integrated Circuits Division
|
$0.9135 | Yes | Yes | Transferred | 50 mA | 120 mA | 5 kV | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | 30 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||||||||||||
|
AQY214EHAZ
Panasonic Electronic Components
|
$0.9206 | Yes | Yes | Active | 50 mA | 120 mA | 5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 2.9 mm | 4.78 mm | PANASONIC CORP | DIP-4 | compliant | 8541.40.95.00 | Panasonic | |||||||||
|
TLP176AM(E
Toshiba America Electronic Components
|
$0.9298 | Yes | Active | 19.5 mA | 3.75 kV | UL APPROVED | SINGLE WITH BUILT-IN DIODE | 2 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -20 °C | 1 | TOSHIBA CORP | SOP-6/4 | unknown | 8541.40.95.00 | Toshiba |