Filter Your Search
21 - 30 of 60,265 results
|
AQH0223AX
Panasonic Electronic Components
|
$0.7997 | Yes | Active | 25 mA | YES | SURFACE MOUNT | 5 kV | 1.21 V | 15 mA | UL RECOGNIZED | SINGLE | AC | TRIGGER OUTPUT SSR | DIAC | 85 °C | -30 °C | 1 | TR | 3.4 mm | 9.78 mm | PANASONIC CORP | DIP-8/7 | compliant | 8541.40.95.00 | Panasonic | ||||||||
|
CPC1114N
IXYS Integrated Circuits Division
|
$0.8014 | Transferred | 900 mV | 580 µA | DC | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 2.18 mm | 4.1 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||||||||||||||||
|
VO1400AEFTR
Vishay Semiconductors
|
$0.8048 | Yes | Active | 50 mA | 100 mA | 3.75 kV | 800 mV | 300 µA | UL RECOGNIZED | SINGLE | DC | 5 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 2.3 mm | 4.7 mm | VISHAY SEMICONDUCTORS | unknown | 8541.40.95.00 | Vishay | EAR99 | |||||||
|
CPC1017N
IXYS Corporation
|
$0.8098 | Yes | Yes | Transferred | 50 mA | 100 mA | 1.5 kV | 900 mV | 1 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 16 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | 2.18 mm | 4.1 mm | IXYS CORP | SOP-4 | compliant | 8541.40.95.00 | EAR99 | |||||
|
CPC1117NTR
IXYS Integrated Circuits Division
|
$0.8197 | Yes | Yes | Transferred | 50 mA | YES | SURFACE MOUNT | 150 mA | 1.5 kV | 1 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 16 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR, 13 INCH | Matte Tin (Sn) | 2.094 mm | 4.089 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | EAR99 | |||||
|
AQH0223
Panasonic Electronic Components
|
$0.8282 | Yes | Active | 25 mA | NO | THROUGH HOLE MOUNT | 5 kV | 1.21 V | 15 mA | UL RECOGNIZED | SINGLE | AC | TRIGGER OUTPUT SSR | DIAC | 85 °C | -30 °C | 1 | TUBE | 3.4 mm | 9.78 mm | PANASONIC CORP | DIP-8/7 | compliant | 8541.40.95.00 | Panasonic | ||||||||
|
CPC1002NTR
IXYS Integrated Circuits Division
|
$0.8298 | Yes | Yes | Transferred | 50 mA | 700 mA | 1.5 kV | 900 mV | 550 µA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 550 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 2.18 mm | 4.1 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | EAR99 | ||||||
|
CPC1972G
IXYS Integrated Circuits Division
|
$0.8461 | Yes | Yes | Transferred | 50 mA | 250 mA | 3.75 kV | CMOS COMPATIBLE, UL RECOGNIZED, ZERO VOLTAGE CROSSING | SINGLE | TRIGGER OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||||||||||||
|
LDA100STR
Littelfuse Inc
|
$0.8570 | Yes | Active | LITTELFUSE INC | compliant | LITTELFUSE | |||||||||||||||||||||||||||
|
AQH0213AX
Panasonic Electronic Components
|
$0.8692 | Yes | Active | 25 mA | YES | SURFACE MOUNT | 5 kV | 1.21 V | 15 mA | UL RECOGNIZED, WITH ZERO CROSS OVER CIRCUIT | SINGLE | AC | TRIGGER OUTPUT SSR | DIAC | 85 °C | -30 °C | 1 | TR | 3.4 mm | 9.78 mm | PANASONIC CORP | DIP-8/7 | compliant | 8541.40.95.00 | Panasonic |