Filter Your Search
1 - 10 of 60,191 results
Select Parts | Part Number |
---|
|
AQH1213AX
Panasonic Electronic Components
|
||
|
AQY214EHAZ
Panasonic Electronic Components
|
||
|
CPC1017NTR
IXYS Integrated Circuits Division
|
||
|
VO1400AEFTR
Vishay Intertechnologies
|
||
|
CPC1002N
IXYS Integrated Circuits Division
|
||
|
AQH3223A
Panasonic Electronic Components
|
||
|
CPC1117N
IXYS Integrated Circuits Division
|
||
|
CPC1002NTR
IXYS Integrated Circuits Division
|
||
|
PVT412S-TPBF
Infineon Technologies AG
|
||
|
CPC1117NTR
IXYS Integrated Circuits Division
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Forward Current-Max
|
Surface Mount
|
Mounting Feature
|
On-State Current-Max
|
Isolation Voltage-Max
|
Control Voltage |
Control Current
|
Additional Feature
|
Configuration |
Input Type
|
On-state Resistance-Max
|
Optoelectronic Device Type
|
Output Circuit Type
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Elements |
Packing Method
|
Terminal Finish
|
Overall Height
|
Overall Length
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
HTS Code
|
Samacsys Manufacturer
|
ECCN Code
|
Yes | Active | 25 mA | YES | SURFACE MOUNT | 5 kV | 1.21 V | 15 mA | UL RECOGNIZED, WITH ZERO CROSS OVER CIRCUIT | SINGLE | AC | TRIGGER OUTPUT SSR | DIAC | 85 °C | -30 °C | 1 | TR | 3.4 mm | 9.78 mm | PANASONIC CORP | DIP-8/7 | compliant | 8541.40.95.00 | Panasonic | |||||||
Yes | Yes | Active | 50 mA | 120 mA | 5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 2.9 mm | 4.78 mm | PANASONIC CORP | DIP-4 | compliant | 8541.40.95.00 | Panasonic | ||||||
Yes | Yes | Transferred | 50 mA | 100 mA | 1.5 kV | 900 mV | 1 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 16 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR, EMBOSSED, 13 INCH | Matte Tin (Sn) | 2.18 mm | 4.1 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | EAR99 | |||||
Yes | Active | 50 mA | 100 mA | 3.75 kV | 800 mV | 300 µA | UL RECOGNIZED | SINGLE | DC | 5 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 2.3 mm | 4.7 mm | VISHAY INTERTECHNOLOGY INC | SOP-4 | compliant | Vishay | |||||||
Yes | Yes | Transferred | 50 mA | 700 mA | 1.5 kV | 900 mV | 550 µA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 550 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | 2.18 mm | 4.1 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||||
Yes | Active | 25 mA | YES | SURFACE MOUNT | 5 kV | 1.21 V | 15 mA | UL RECOGNIZED | SINGLE | AC | TRIGGER OUTPUT SSR | DIAC | 85 °C | -30 °C | 1 | TUBE | 3.4 mm | 9.78 mm | PANASONIC CORP | DIP-8/7 | compliant | 8541.40.95.00 | Panasonic | |||||||
Yes | Yes | Transferred | 50 mA | YES | SURFACE MOUNT | 150 mA | 1.5 kV | 1 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 16 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | 2.094 mm | 4.089 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||
Yes | Yes | Transferred | 50 mA | 700 mA | 1.5 kV | 900 mV | 550 µA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 550 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 2.18 mm | 4.1 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | CLARE | EAR99 | ||||
Yes | Active | 25 mA | 140 mA | 4 kV | 3 mA | UL RECOGNIZED | SINGLE | DC | 27 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.4 mm | 8.6 mm | INFINEON TECHNOLOGIES AG | LEAD FREE PACKAGE-6 | compliant | 8541.40.95.00 | Infineon | |||||||||
Yes | Yes | Transferred | 50 mA | YES | SURFACE MOUNT | 150 mA | 1.5 kV | 1 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 16 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR, 13 INCH | Matte Tin (Sn) | 2.094 mm | 4.089 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | EAR99 |
|
AQH1213AX
Panasonic Electronic Components
|
$0.2381 | Yes | Active | 25 mA | YES | SURFACE MOUNT | 5 kV | 1.21 V | 15 mA | UL RECOGNIZED, WITH ZERO CROSS OVER CIRCUIT | SINGLE | AC | TRIGGER OUTPUT SSR | DIAC | 85 °C | -30 °C | 1 | TR | 3.4 mm | 9.78 mm | PANASONIC CORP | DIP-8/7 | compliant | 8541.40.95.00 | Panasonic | ||||||||
|
AQY214EHAZ
Panasonic Electronic Components
|
$0.3596 | Yes | Yes | Active | 50 mA | 120 mA | 5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 2.9 mm | 4.78 mm | PANASONIC CORP | DIP-4 | compliant | 8541.40.95.00 | Panasonic | |||||||
|
CPC1017NTR
IXYS Integrated Circuits Division
|
$0.5581 | Yes | Yes | Transferred | 50 mA | 100 mA | 1.5 kV | 900 mV | 1 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 16 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR, EMBOSSED, 13 INCH | Matte Tin (Sn) | 2.18 mm | 4.1 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | EAR99 | ||||||
|
VO1400AEFTR
Vishay Intertechnologies
|
$0.5952 | Yes | Active | 50 mA | 100 mA | 3.75 kV | 800 mV | 300 µA | UL RECOGNIZED | SINGLE | DC | 5 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 2.3 mm | 4.7 mm | VISHAY INTERTECHNOLOGY INC | SOP-4 | compliant | Vishay | ||||||||
|
CPC1002N
IXYS Integrated Circuits Division
|
$0.6189 | Yes | Yes | Transferred | 50 mA | 700 mA | 1.5 kV | 900 mV | 550 µA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 550 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | 2.18 mm | 4.1 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||||
|
AQH3223A
Panasonic Electronic Components
|
$0.6189 | Yes | Active | 25 mA | YES | SURFACE MOUNT | 5 kV | 1.21 V | 15 mA | UL RECOGNIZED | SINGLE | AC | TRIGGER OUTPUT SSR | DIAC | 85 °C | -30 °C | 1 | TUBE | 3.4 mm | 9.78 mm | PANASONIC CORP | DIP-8/7 | compliant | 8541.40.95.00 | Panasonic | ||||||||
|
CPC1117N
IXYS Integrated Circuits Division
|
$0.6355 | Yes | Yes | Transferred | 50 mA | YES | SURFACE MOUNT | 150 mA | 1.5 kV | 1 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 16 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | 2.094 mm | 4.089 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||||
|
CPC1002NTR
IXYS Integrated Circuits Division
|
$0.6617 | Yes | Yes | Transferred | 50 mA | 700 mA | 1.5 kV | 900 mV | 550 µA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 550 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 2.18 mm | 4.1 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | CLARE | EAR99 | |||||
|
PVT412S-TPBF
Infineon Technologies AG
|
$0.6637 | Yes | Active | 25 mA | 140 mA | 4 kV | 3 mA | UL RECOGNIZED | SINGLE | DC | 27 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.4 mm | 8.6 mm | INFINEON TECHNOLOGIES AG | LEAD FREE PACKAGE-6 | compliant | 8541.40.95.00 | Infineon | ||||||||||
|
CPC1117NTR
IXYS Integrated Circuits Division
|
$0.6770 | Yes | Yes | Transferred | 50 mA | YES | SURFACE MOUNT | 150 mA | 1.5 kV | 1 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 16 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR, 13 INCH | Matte Tin (Sn) | 2.094 mm | 4.089 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | EAR99 |