Filter Your Search
1 - 10 of 17 results
Select Parts | Part Number |
---|
|
PS7241-1C-F3-A
NEC Electronics Group
|
||
|
PS7241-1C-A
Renesas Electronics Corporation
|
||
|
PS7241-1C-F4-A
NEC Electronics Group
|
||
|
PS7241-1C-F4-A
NEC Compound Semiconductor Devices Ltd
|
||
|
PS7241-1C-F3-A
Renesas Electronics Corporation
|
||
|
PS7241-1C-F3
NEC Electronics Group
|
||
|
PS7241-1C
NEC Electronics Group
|
||
|
PS7241-1C-F4
NEC Electronics Group
|
||
|
PS7241-1C-F3-A
NEC Compound Semiconductor Devices Ltd
|
||
|
PS7241-1C-F4
NEC Compound Semiconductor Devices Ltd
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Forward Current-Max
|
Forward Voltage-Max
|
Surface Mount
|
Mounting Feature
|
On-State Current-Max
|
Isolation Voltage-Max
|
Additional Feature
|
Configuration |
On-state Resistance-Max
|
Optoelectronic Device Type
|
Power Dissipation-Max
|
Response Time-Max
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Elements |
Terminal Finish
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
HTS Code
|
Yes | Obsolete | 20 mA | 120 mA | 1.5 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 25 Ω | TRANSISTOR OUTPUT SSR | e6 | 85 °C | -40 °C | 2 | Tin/Bismuth (Sn/Bi) | NEC ELECTRONICS CORP | 2.10 MM HEIGHT, LEAD FREE, SOP-8 | compliant | 8541.40.95.00 | ||||||
Yes | Obsolete | 50 mA | 1.4 V | YES | SURFACE MOUNT | 120 mA | 1.5 kV | TRANSISTOR OUTPUT SSR | 360 mW | 1 ms | 85 °C | -40 °C | 2 | RENESAS ELECTRONICS CORP | compliant | 8541.40.95.00 | |||||||
Yes | Transferred | 20 mA | 120 mA | 1.5 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 25 Ω | TRANSISTOR OUTPUT SSR | e6 | 85 °C | -40 °C | 2 | Tin/Bismuth (Sn/Bi) | NEC ELECTRONICS CORP | 2.10 MM HEIGHT, LEAD FREE, SOP-8 | compliant | 8541.40.95.00 | ||||||
Yes | Transferred | 20 mA | 120 mA | 1.5 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 25 Ω | TRANSISTOR OUTPUT SSR | e6 | 85 °C | -40 °C | 2 | Tin/Bismuth (Sn/Bi) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | 2.10 MM HEIGHT, LEAD FREE, SOP-8 | compliant | |||||||
Yes | Obsolete | 50 mA | 1.4 V | YES | SURFACE MOUNT | 120 mA | 1.5 kV | TRANSISTOR OUTPUT SSR | 360 mW | 1 ms | 85 °C | -40 °C | 2 | RENESAS ELECTRONICS CORP | compliant | 8541.40.95.00 | |||||||
No | Transferred | 20 mA | 120 mA | 1.5 kV | UL APPROVED | SEPARATE, 2 ELEMENTS | 30 Ω | TRANSISTOR OUTPUT SSR | e0 | 80 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | SOP-8 | compliant | 8541.40.95.00 | ||||||
No | Transferred | 20 mA | 120 mA | 1.5 kV | UL APPROVED | SEPARATE, 2 ELEMENTS | 30 Ω | TRANSISTOR OUTPUT SSR | e0 | 80 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | SOP-8 | compliant | 8541.40.95.00 | ||||||
No | Transferred | 20 mA | 120 mA | 1.5 kV | UL APPROVED | SEPARATE, 2 ELEMENTS | 30 Ω | TRANSISTOR OUTPUT SSR | e0 | 80 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | SOP-8 | compliant | 8541.40.95.00 | ||||||
Yes | Transferred | 20 mA | 120 mA | 1.5 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 25 Ω | TRANSISTOR OUTPUT SSR | e6 | 85 °C | -40 °C | 2 | Tin/Bismuth (Sn/Bi) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | 2.10 MM HEIGHT, LEAD FREE, SOP-8 | compliant | |||||||
No | Transferred | 20 mA | 120 mA | 1.5 kV | UL APPROVED, VDE APPROVED | SEPARATE, 2 ELEMENTS | 25 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | 2.1 MM HEIGHT, SOP-8 | compliant |
|
PS7241-1C-F3-A
NEC Electronics Group
|
Check for Price Buy | Yes | Obsolete | 20 mA | 120 mA | 1.5 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 25 Ω | TRANSISTOR OUTPUT SSR | e6 | 85 °C | -40 °C | 2 | Tin/Bismuth (Sn/Bi) | NEC ELECTRONICS CORP | 2.10 MM HEIGHT, LEAD FREE, SOP-8 | compliant | 8541.40.95.00 | |||||||
|
PS7241-1C-A
Renesas Electronics Corporation
|
Check for Price Buy | Yes | Obsolete | 50 mA | 1.4 V | YES | SURFACE MOUNT | 120 mA | 1.5 kV | TRANSISTOR OUTPUT SSR | 360 mW | 1 ms | 85 °C | -40 °C | 2 | RENESAS ELECTRONICS CORP | compliant | 8541.40.95.00 | ||||||||
|
PS7241-1C-F4-A
NEC Electronics Group
|
Check for Price Buy | Yes | Transferred | 20 mA | 120 mA | 1.5 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 25 Ω | TRANSISTOR OUTPUT SSR | e6 | 85 °C | -40 °C | 2 | Tin/Bismuth (Sn/Bi) | NEC ELECTRONICS CORP | 2.10 MM HEIGHT, LEAD FREE, SOP-8 | compliant | 8541.40.95.00 | |||||||
|
PS7241-1C-F4-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price Buy | Yes | Transferred | 20 mA | 120 mA | 1.5 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 25 Ω | TRANSISTOR OUTPUT SSR | e6 | 85 °C | -40 °C | 2 | Tin/Bismuth (Sn/Bi) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | 2.10 MM HEIGHT, LEAD FREE, SOP-8 | compliant | ||||||||
|
PS7241-1C-F3-A
Renesas Electronics Corporation
|
Check for Price Buy | Yes | Obsolete | 50 mA | 1.4 V | YES | SURFACE MOUNT | 120 mA | 1.5 kV | TRANSISTOR OUTPUT SSR | 360 mW | 1 ms | 85 °C | -40 °C | 2 | RENESAS ELECTRONICS CORP | compliant | 8541.40.95.00 | ||||||||
|
PS7241-1C-F3
NEC Electronics Group
|
Check for Price Buy | No | Transferred | 20 mA | 120 mA | 1.5 kV | UL APPROVED | SEPARATE, 2 ELEMENTS | 30 Ω | TRANSISTOR OUTPUT SSR | e0 | 80 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | SOP-8 | compliant | 8541.40.95.00 | |||||||
|
PS7241-1C
NEC Electronics Group
|
Check for Price Buy | No | Transferred | 20 mA | 120 mA | 1.5 kV | UL APPROVED | SEPARATE, 2 ELEMENTS | 30 Ω | TRANSISTOR OUTPUT SSR | e0 | 80 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | SOP-8 | compliant | 8541.40.95.00 | |||||||
|
PS7241-1C-F4
NEC Electronics Group
|
Check for Price Buy | No | Transferred | 20 mA | 120 mA | 1.5 kV | UL APPROVED | SEPARATE, 2 ELEMENTS | 30 Ω | TRANSISTOR OUTPUT SSR | e0 | 80 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | NEC ELECTRONICS CORP | SOP-8 | compliant | 8541.40.95.00 | |||||||
|
PS7241-1C-F3-A
NEC Compound Semiconductor Devices Ltd
|
Check for Price Buy | Yes | Transferred | 20 mA | 120 mA | 1.5 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 25 Ω | TRANSISTOR OUTPUT SSR | e6 | 85 °C | -40 °C | 2 | Tin/Bismuth (Sn/Bi) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | 2.10 MM HEIGHT, LEAD FREE, SOP-8 | compliant | ||||||||
|
PS7241-1C-F4
NEC Compound Semiconductor Devices Ltd
|
Check for Price Buy | No | Transferred | 20 mA | 120 mA | 1.5 kV | UL APPROVED, VDE APPROVED | SEPARATE, 2 ELEMENTS | 25 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | 2.1 MM HEIGHT, SOP-8 | compliant |