Parametric results for: c30998-010 under Photo ICs

Filter Your Search

1 - 10 of 11,802 results

|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TSOP58438
Vishay Intertechnologies
$0.1567 Yes Active 5 V 1 NO THROUGH HOLE MOUNT 5 mA HIGH IMMUNITY REMOTE CONTROL SINGLE YES LINEAR OUTPUT PHOTO IC 1.05 µA 2.7 V e3 85 °C -25 °C RECTANGULAR TIN OVER SILVER 5 mm VISHAY INTERTECHNOLOGY INC GREEN, PLASTIC PACKAGE-3 compliant Vishay
TSOP18436
Vishay Intertechnologies
$0.1732 Yes Active LINEAR OUTPUT PHOTO IC e3 Tin (Sn) VISHAY INTERTECHNOLOGY INC compliant Vishay 2018-03-15
TSOP14436
Vishay Intertechnologies
$0.1916 Yes Active LINEAR OUTPUT PHOTO IC e3 TIN VISHAY INTERTECHNOLOGY INC compliant Vishay 2018-03-15
TSOP2236
Vishay Intertechnologies
$0.2123 Yes Active 5 V 1 NO THROUGH HOLE MOUNT 5 mA HIGH IMMUNITY REMOTE CONTROL COMPLEX YES LOGIC OUTPUT PHOTO IC 1.5 µA 2.7 V e3 85 °C -25 °C ROUND TIN OVER SILVER 5 mm VISHAY INTERTECHNOLOGY INC GREEN, MINIATURE, PLASTIC PACKAGE-3 compliant Vishay
TSOP2136
Vishay Intertechnologies
$0.2233 Yes Active 5 V 1 NO THROUGH HOLE MOUNT 5 mA HIGH IMMUNITY REMOTE CONTROL COMPLEX YES LOGIC OUTPUT PHOTO IC 1.5 µA 2.7 V e3 85 °C -25 °C ROUND TIN OVER SILVER 5 mm VISHAY INTERTECHNOLOGY INC GREEN, MINIATURE, PLASTIC PACKAGE-3 compliant Vishay
TSOP32156
Vishay Intertechnologies
$0.3192 Yes Active 3 V 1 NO THROUGH HOLE MOUNT 5 mA HIGH IMMUNITY REMOTE CONTROL SINGLE YES LINEAR OUTPUT PHOTO IC 1.5 µA 2.5 V 85 °C -25 °C ROUND 5 mm VISHAY INTERTECHNOLOGY INC unknown Vishay
TSOP4836
Vishay Intertechnologies
$0.3309 Yes Active 5 V 1 NO THROUGH HOLE MOUNT 5 mA HIGH IMMUNITY REMOTE CONTROL COMPLEX YES LOGIC OUTPUT PHOTO IC 1.5 µA 2.7 V e3 85 °C -25 °C ROUND MATTE TIN 5 mm VISHAY INTERTECHNOLOGY INC GREEN, MINIATURE, PLASTIC PACKAGE-3 compliant Vishay
TSSP4056
Vishay Intertechnologies
$0.3416 Yes Active 1 5 mA GENERAL PURPOSE SINGLE YES LINEAR OUTPUT PHOTO IC 2.5 V 85 °C -25 °C ROUND 5 mm VISHAY INTERTECHNOLOGY INC compliant Vishay
TSOP4133
Vishay Intertechnologies
$0.3629 Yes Active 5 V 1 NO THROUGH HOLE MOUNT 5 mA HIGH IMMUNITY REMOTE CONTROL COMPLEX YES LOGIC OUTPUT PHOTO IC 1.5 µA 2.7 V e3 85 °C -25 °C ROUND MATTE TIN 5 mm VISHAY INTERTECHNOLOGY INC GREEN, MINIATURE, PLASTIC PACKAGE-3 compliant Vishay
TSSP93056
Vishay Intertechnologies
$0.3665 Yes Active LINEAR OUTPUT PHOTO IC VISHAY INTERTECHNOLOGY INC unknown Vishay 2019-08-08