Part Details for TSOP14436 by Vishay Intertechnologies
Overview of TSOP14436 by Vishay Intertechnologies
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP14436
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC2288
|
Newark | Ir Receiver, 36Khz, 30M, 5.5V, 800Ua, Carrier Frequency:36Khz, Transmission Range:30M, Directivity:45°, Supply Voltage Max:5.5V, Supply Voltage Min:2.5V, Operating Temperature Min:-25°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Vishay TSOP14436 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$0.1700 | Buy Now |
DISTI #
TSOP14436
|
Avnet Americas | IR SENSOR IC 36KHZ,-E3 - Rail/Tube (Alt: TSOP14436) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.4320 / $0.5488 | Buy Now |
DISTI #
52AC2288
|
Avnet Americas | IR SENSOR IC 36KHZ,-E3 - Bulk (Alt: 52AC2288) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 33 Partner Stock |
|
$0.6340 | Buy Now |
DISTI #
78-TSOP14436
|
Mouser Electronics | Infrared Receivers Mold AGC4 36kHz 2.5-5.5V RoHS: Compliant | 2082 |
|
$0.4000 / $0.4400 | Buy Now |
DISTI #
V99:2348_19938129
|
Arrow Electronics | IR Remote Receiver 36kHz 39m 3-Pin Tube Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks | Americas - 4239 |
|
$0.0136 / $0.0538 | Buy Now |
|
Future Electronics | IR Receiver - 36 kHz, Mold RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 49Bag |
|
$0.4150 / $0.5000 | Buy Now |
DISTI #
27484501
|
Verical | IR Remote Receiver 36kHz 39m 3-Pin Tube Min Qty: 110 Package Multiple: 1 | Americas - 4239 |
|
$0.0538 | Buy Now |
|
Bristol Electronics | 245 |
|
RFQ | ||
|
Quest Components | 196 |
|
$0.9040 / $1.8080 | Buy Now | |
DISTI #
TSOP14436
|
TTI | Infrared Receivers Mold AGC4 36kHz 2.5-5.5V RoHS: Compliant pbFree: Pb-Free Min Qty: 2160 Package Multiple: 90 Container: Tube | Americas - 0 |
|
$0.4000 / $0.4080 | Buy Now |
Part Details for TSOP14436
TSOP14436 CAD Models
TSOP14436 Part Data Attributes:
|
TSOP14436
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP14436
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2018-03-15 | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Terminal Finish | TIN |