Part Details for TSOP18436 by Vishay Intertechnologies
Overview of TSOP18436 by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP18436
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC2315
|
Newark | Ir Receiver, 36 Khz, 24M, 5.5V, 800Ua, Carrier Frequency:36Khz, Transmission Range:24M, Directivity:45°, Supply Voltage Max:5.5V, Supply Voltage Min:2.5V, Operating Temperature Min:-25°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Vishay TSOP18436 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$0.1450 | Buy Now |
DISTI #
TSOP18436
|
Avnet Americas | IR SENSOR IC 36KHZ,-E3 - Rail/Tube (Alt: TSOP18436) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.3645 / $0.4631 | Buy Now |
DISTI #
52AC2315
|
Avnet Americas | IR SENSOR IC 36KHZ,-E3 - Bulk (Alt: 52AC2315) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 4 Partner Stock |
|
$0.4770 | Buy Now |
DISTI #
78-TSOP18436
|
Mouser Electronics | Infrared Receivers Minicast AGC4 36kHz 2.5-5.5V RoHS: Compliant | 855 |
|
$0.3930 / $1.1200 | Buy Now |
DISTI #
V99:2348_19938177
|
Arrow Electronics | IR Remote Receiver 36kHz 30m 3-Pin Tube Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1829 | Americas - 1313 |
|
$0.0346 | Buy Now |
|
Future Electronics | IR Receiver - 36 kHz, Minicast RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 49Bulk |
|
$0.3250 / $0.3900 | Buy Now |
DISTI #
53467080
|
Verical | IR Remote Receiver 36kHz 30m 3-Pin Tube Min Qty: 159 Package Multiple: 1 Date Code: 1829 | Americas - 1313 |
|
$0.0346 | Buy Now |
DISTI #
TSOP18436
|
TTI | Infrared Receivers Minicast AGC4 36kHz 2.5-5.5V RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.3710 / $0.3890 | Buy Now |
DISTI #
TSOP18436
|
Avnet Americas | IR SENSOR IC 36KHZ,-E3 - Rail/Tube (Alt: TSOP18436) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.3645 / $0.4631 | Buy Now |
DISTI #
52AC2315
|
Avnet Americas | IR SENSOR IC 36KHZ,-E3 - Bulk (Alt: 52AC2315) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 4 Partner Stock |
|
$0.4770 | Buy Now |
Part Details for TSOP18436
TSOP18436 CAD Models
TSOP18436 Part Data Attributes:
|
TSOP18436
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP18436
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2018-03-15 | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Terminal Finish | Tin (Sn) |