Parametric results for: OPT210 under Photo ICs

Filter Your Search

1 - 10 of 11,802 results

|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TSOP58438
Vishay Intertechnologies
$0.1652 Yes Active 5 V 1 NO THROUGH HOLE MOUNT 5 mA HIGH IMMUNITY REMOTE CONTROL SINGLE YES LINEAR OUTPUT PHOTO IC 1.05 µA 2.7 V e3 85 °C -25 °C RECTANGULAR TIN OVER SILVER 5 mm VISHAY INTERTECHNOLOGY INC GREEN, PLASTIC PACKAGE-3 compliant Vishay TSOP58438, 38kHz IR Receiver, 950... more Vishay 2023-03-07 16:10:32 15.58 Commercial Extended: -25C to +85C RoHS 2 (2015/863/EU) 2024-01-23 e DRC Conflict Free CMRT V6.31 [object Object] [object Object] [object Object],[object Object],[object ... more
TSOP18436
Vishay Intertechnologies
$0.1732 Yes Active LINEAR OUTPUT PHOTO IC e3 Tin (Sn) VISHAY INTERTECHNOLOGY INC compliant Vishay 2024-10-16 22:31:21 15.58 RoHS 2 (2015/863/EU) 2018-01-15 e DRC Conflict Free CMRT V6.31 [object Object] [object Object],[object Object],[object Object],[object Object],[object Object] 2018-03-15
TSOP14436
Vishay Intertechnologies
$0.1916 Yes Active LINEAR OUTPUT PHOTO IC e3 TIN VISHAY INTERTECHNOLOGY INC compliant Vishay 2024-02-12 08:56:22 15.58 RoHS 2 (2015/863/EU) 2018-01-15 e DRC Conflict Free CMRT V6.31 [object Object] 2018-03-15
TSOP2136
Vishay Intertechnologies
$0.2235 Yes Active 5 V 1 NO THROUGH HOLE MOUNT 5 mA HIGH IMMUNITY REMOTE CONTROL COMPLEX YES LOGIC OUTPUT PHOTO IC 1.5 µA 2.7 V e3 85 °C -25 °C ROUND TIN OVER SILVER 5 mm VISHAY INTERTECHNOLOGY INC GREEN, MINIATURE, PLASTIC PACKAGE-3 compliant Vishay TSOP2136, 36kHz IR Receiver, 950n... more Vishay 2023-03-07 16:10:32 15.58 Commercial Extended: -25C to +85C RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V6.31 [object Object] [object Object] [object Object],[object Object],[object ... more
TSOP2236
Vishay Intertechnologies
$0.2256 Yes Active 5 V 1 NO THROUGH HOLE MOUNT 5 mA HIGH IMMUNITY REMOTE CONTROL COMPLEX YES LOGIC OUTPUT PHOTO IC 1.5 µA 2.7 V e3 85 °C -25 °C ROUND TIN OVER SILVER 5 mm VISHAY INTERTECHNOLOGY INC GREEN, MINIATURE, PLASTIC PACKAGE-3 compliant Infrared Receivers 4.5-5.5V 36kHz Vishay 2023-03-07 16:10:32 15.58 Commercial Extended: -25C to +85C RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V6.31 [object Object] [object Object] [object Object],[object Object],[object ... more
TSOP32156
Vishay Intertechnologies
$0.3248 Yes Active 3 V 1 NO THROUGH HOLE MOUNT 5 mA HIGH IMMUNITY REMOTE CONTROL SINGLE YES LINEAR OUTPUT PHOTO IC 1.5 µA 2.5 V 85 °C -25 °C ROUND 5 mm VISHAY INTERTECHNOLOGY INC unknown Vishay 2023-07-27 14:03:49 15.58 Commercial Extended: -25C to +85C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.31 [object Object] [object Object],[object Object],[object ... more
TSOP4836
Vishay Intertechnologies
$0.3337 Yes Active 5 V 1 NO THROUGH HOLE MOUNT 5 mA HIGH IMMUNITY REMOTE CONTROL COMPLEX YES LOGIC OUTPUT PHOTO IC 1.5 µA 2.7 V e3 85 °C -25 °C ROUND MATTE TIN 5 mm VISHAY INTERTECHNOLOGY INC GREEN, MINIATURE, PLASTIC PACKAGE-3 compliant IR Remote Receiver 36KHz 45m Vishay 2023-03-07 16:10:32 15.58 Commercial Extended: -25C to +85C RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object] [object Object],[object Object],[object ... more 460 7166.8 99 YES 7440-38-2
TSSP4056
Vishay Intertechnologies
$0.3416 Yes Active 1 5 mA GENERAL PURPOSE SINGLE YES LINEAR OUTPUT PHOTO IC 2.5 V 85 °C -25 °C ROUND 5 mm VISHAY INTERTECHNOLOGY INC compliant IR Sensor IC 56kHz -e3 Vishay 2023-03-07 16:10:32 15.58 Commercial Extended: -25C to +85C RoHS 2 (2015/863/EU) 2018-01-15 DRC Conflict Free CMRT V6.31 [object Object] [object Object],[object Object],[object ... more
TSOP4133
Vishay Intertechnologies
$0.3660 Yes Active 5 V 1 NO THROUGH HOLE MOUNT 5 mA HIGH IMMUNITY REMOTE CONTROL COMPLEX YES LOGIC OUTPUT PHOTO IC 1.5 µA 2.7 V e3 85 °C -25 °C ROUND MATTE TIN 5 mm VISHAY INTERTECHNOLOGY INC GREEN, MINIATURE, PLASTIC PACKAGE-3 compliant Vishay 2023-05-06 00:51:13 15.58 Commercial Extended: -25C to +85C RoHS 2 (2015/863/EU) 2024-01-23 e DRC Conflict Free CMRT V6.31 [object Object] [object Object]
TSOP98438
Vishay Intertechnologies
$0.3768 Yes Active LINEAR OUTPUT PHOTO IC e3 Tin (Sn) VISHAY INTERTECHNOLOGY INC unknown Infrared Receivers Minicast 38kHz AGC4 Vishay 2024-09-02 05:52:32 15.58 RoHS 2 (2015/863/EU) e DRC Conflict Free CMRT V6.31 2018-08-19