Filter Your Search
21 - 30 of 7,965 results
|
QSB34CGR
Fairchild Semiconductor Corporation
|
$0.2377 | Yes | Yes | Transferred | 1 | YES | SURFACE MOUNT | 940 nm | 37 µA | DAYLIGHT FILTER | SINGLE | 30 nA | YES | PIN PHOTODIODE | 32 V | 32 V | Silicon | e3 | 85 °C | -25 °C | RECTANGULAR | Matte Tin (Sn) | 4.4 mm | FAIRCHILD SEMICONDUCTOR CORP | CUSTOM | SURFACE MOUNT PACKAGE-2 | 2 | 2 LD, PLCC-2 SMD, Non Jedec Body Size 4.5 X 4.0 MM, Overmount | compliant | EAR99 | 8541.40.20.00 | |||||
|
QSD2030
onsemi
|
$0.2411 | Yes | Active | 1 | NO | THROUGH HOLE MOUNT | 880 nm | 15 µA | HIGH SENSITIVITY | SINGLE | 10 nA | YES | PIN PHOTODIODE | 50 V | 50 V | Silicon | e3 | 100 °C | -40 °C | ROUND | MATTE TIN | 5 mm | ONSEMI | 100CF | compliant | 8541.40.60.50 | onsemi | |||||||||
|
VEMD2520X01
Vishay Intertechnologies
|
$0.2418 | Yes | Active | 1 | YES | SURFACE MOUNT | 900 nm | 12 µA | AEC-Q101 | SINGLE | 10 nA | YES | PIN PHOTODIODE | 32 V | 60 V | Silicon | 100 °C | -40 °C | TR, 13 INCH | SQUARE | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | |||||||||||||
|
HSDL-5400
Lite-On Semiconductor Corporation
|
$0.2512 | Active | 1 | 875 nm | 1.6 µA | SINGLE | 5 nA | YES | PIN PHOTODIODE | 40 V | e3 | 85 °C | -40 °C | ROUND | TIN | 1.78 mm | LITE-ON TECHNOLOGY CORP | PLASTIC, SMT, 2 PIN | unknown | 8541.40.60.50 | Lite-On | |||||||||||||||
|
PD438B/S46
Everlight Electronics Co Ltd
|
$0.2525 | Yes | Yes | Active | 1 | 940 nm | 18 µA | HIGH SENSITIVITY | SINGLE | 30 nA | YES | PIN PHOTODIODE | 32 V | 85 °C | -40 °C | SQUARE | 3 mm | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.40.60.50 | Everlight | |||||||||||||
|
PD42-21B/TR8
Everlight Electronics Co Ltd
|
$0.2564 | Yes | Yes | Active | 1 | YES | SURFACE MOUNT | 940 nm | 4 µA | SINGLE | 10 nA | YES | PIN PHOTODIODE | 32 V | 32 V | Silicon | e4 | 85 °C | -25 °C | ROUND | Gold (Au) | 1.8 mm | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, PLASTIC, MINIATURE, SMD 2 PIN | compliant | EAR99 | 8541.40.60.50 | |||||||||
|
PD638B
Everlight Electronics Co Ltd
|
$0.2647 | Yes | Yes | Active | 1 | NO | THROUGH HOLE MOUNT | 940 nm | 18 µA | SIDE VIEW | SINGLE | 30 nA | YES | PIN PHOTODIODE | 50 ns | 32 V | 20 V | Silicon | 85 °C | -40 °C | RECTANGULAR | 7.6 mm | EVERLIGHT ELECTRONICS CO LTD | 5.25 X 2.75 MM, ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.40.60.50 | Everlight | ||||||||
|
PD438C
Everlight Electronics Co Ltd
|
$0.2689 | Yes | Yes | Active | 1 | 940 nm | 18 µA | SIDE VIEW | SINGLE | 30 nA | YES | PIN PHOTODIODE | 32 V | 85 °C | -25 °C | RECTANGULAR | NOT SPECIFIED | 6.6 mm | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.40.60.50 | Everlight | ||||||||||||
|
VEMD2500X01
Vishay Intertechnologies
|
$0.2869 | Yes | Active | 1 | YES | SURFACE MOUNT | 900 nm | 12 µA | AEC-Q101 | SINGLE | 10 nA | YES | PIN PHOTODIODE | 32 V | 60 V | Silicon | 100 °C | -40 °C | TR, 13 INCH | SQUARE | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||||||
|
OPC915TP
TT Electronics OPTEK Technology
|
$0.2884 | Obsolete | 1 | 15 nA | 30 V | 85 °C | -40 °C | SQUARE | 1.27 mm | OPTEK TECHNOLOGY INC | TO-15 | unknown | 8541.40.60.50 |