Parametric results for: DS2413Q+T&R under Timers or RTCs

Filter Your Search

11 - 20 of 12,870 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PCF85063TP/1Z
NXP Semiconductors
$0.6068 Yes Active 32 kHz YES 3.3 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) N 5.5 V 900 mV INDUSTRIAL SECONDS YES R-PDSO-N8 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 800 µm 2 mm 3 mm NXP SEMICONDUCTORS SON 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229, SOT1069-2, HWSON-8 8 SOT1069-2 compliant NXP
PCF8563T/5,518
NXP Semiconductors
$0.6186 Yes Active 32 kHz YES 2 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 5.5 V 1.8 V INDUSTRIAL SECONDS YES R-PDSO-G8 Not Qualified e4 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm NXP SEMICONDUCTORS SOIC 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 8 SOT96-1 compliant NXP 8542.39.00.01
FT7511L6X
onsemi
$0.6301 Yes Obsolete YES TIMER, PROGRAMMABLE CMOS 5 V 1.8 V INDUSTRIAL R-PDSO-N6 e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSON RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM NO LEAD 500 µm DUAL 550 µm 1 mm 1.45 mm ONSEMI MICROPACK, 6 PIN 127EB compliant onsemi 8542.39.00.01 EAR99
PCA8565TS/1,118
NXP Semiconductors
$0.6310 Yes Active 32 kHz YES 2 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) 5.5 V 1.8 V AUTOMOTIVE S-PDSO-G8 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm NXP SEMICONDUCTORS TSSOP 3 MM, PLASTIC, SOT-505-1, TSSOP-8 8 SOT505-1 compliant NXP 8542.39.00.01
PCF85063AT/AAZ
NXP Semiconductors
$0.6493 Yes Active 32 kHz YES 3.3 V TIMER, REAL TIME CLOCK CMOS ALSO OPERATES AT 1.8 V AT 400KHZ SERIAL(I2C) Y 50 mA 5.5 V 900 mV INDUSTRIAL SECONDS NO R-PDSO-G8 2 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm NXP SEMICONDUCTORS SOIC SOP-8 8 SOT96-1 compliant NXP
STWD100NPWY3F
STMicroelectronics
$0.6500 Yes Active YES 1 26 µA 5.5 V 2.7 V 5 V R-PDSO-G5 125 °C -40 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm STMICROELECTRONICS SOT-23 SOT-23, 5 PIN 5 compliant STMicroelectronics 8542.39.00.01 EAR99 NO WATCHDOG TIMER 1
MC14541BDTR2G
onsemi
$0.6551 Yes Active 32 kHz 1 YES 5 V TIMER, PROGRAMMABLE CMOS SERIAL 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e3 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-14 TSSOP-14 14 948G compliant onsemi 8542.39.00.01 EAR99
MC14541BFELG
onsemi
$0.6602 Yes Yes Obsolete 3 MHz 1 YES 5 V TIMER, PROGRAMMABLE CMOS 18 V 3 V MILITARY R-PDSO-G14 Not Qualified e4 3 125 °C -55 °C 260 30 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ONSEMI SOIC SOIC-14 14 compliant onsemi 8542.39.00.01 EAR99
NLV14541BDR2G
onsemi
$0.6696 Yes Active 32 kHz 1 YES 5 V TIMER, PROGRAMMABLE CMOS SERIAL 18 V 3 V MILITARY R-PDSO-G14 e3 1 125 °C -55 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ONSEMI SOIC-14 NB SOIC-14 14 751A-03 compliant onsemi 8542.39.00.01 EAR99
MCP7940M-I/MS
Microchip Technology Inc
$0.6827 Yes Active 64 32 kHz YES 2.5 V TIMER, REAL TIME CLOCK CMOS SERIAL(I2C) Y 8 400 µA 5.5 V 1.8 V INDUSTRIAL SECONDS YES S-PDSO-G8 Not Qualified e3 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY SOP SOP8,.19 SQUARE SMALL OUTLINE MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC PLASTIC, MSOP-8 compliant Microchip 8542.39.00.01 EAR99