Parametric results for: mr82c88b under System Interface Logic ICs

Filter Your Search

1 - 10 of 581 results

|
-
-
Select parts from the table below to compare.
Compare
Compare
MBI8289BP-35
PLX Technology
Check for Price No Transferred NO 5 V SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR CMOS 80 mA COMMERCIAL R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PLX TECHNOLOGY INC DIP, DIP24,.3 unknown 8542.31.00.01
AM8228DMB
AMD
Check for Price No Obsolete 9080; 8080A 4 MHz NO 5 V SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR CMOS 190 mA 5.5 V 4.5 V MILITARY R-CDIP-T28 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 35.56 mm ADVANCED MICRO DEVICES INC DIP, DIP28,.6 unknown 8542.31.00.01 DIP 28 3A001.A.2.C
MD82289-8
Intel Corporation
Check for Price No Obsolete MULTIBUS; 80286 8 MHz NO 5 V SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR MOS 120 mA 5.5 V 4.5 V MILITARY R-XDIP-T20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC DIP DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTEL CORP DIP-20 unknown 8542.31.00.01 3A001.A.2.C
5962-9554301QXX
National Semiconductor Corporation
Check for Price Obsolete 8 MHz YES 5 V SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR 100 mA 5.5 V 4.5 V MILITARY S-XQFP-F68 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 68 CERAMIC QFF QFL68,.95SQ SQUARE FLATPACK FLAT 1.27 mm QUAD NATIONAL SEMICONDUCTOR CORP QFF, QFL68,.95SQ unknown 8542.31.00.01 3A001.A.2.C
VME1210A-45
Broadcom Limited
Check for Price No Active NO 5 V SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR CMOS 80 mA 5.5 V 4.5 V COMMERCIAL R-XDIP-T24 Not Qualified e0 70 °C 24 CERAMIC DIP DIP24,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL BROADCOM INC unknown 8542.31.00.01
QD8238
Intel Corporation
Check for Price No Obsolete 8080A NO 5 V SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR CMOS 190 mA 5.25 V 4.75 V COMMERCIAL R-GDIP-T28 Not Qualified e0 70 °C 28 CERAMIC, GLASS-SEALED DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.72 mm 15.24 mm 37.15 mm INTEL CORP DIP, DIP28,.6 unknown 8542.31.00.01 DIP 28
KS82C88A-10IP
Samsung Semiconductor
Check for Price No Obsolete 8088; 8086 10 MHz NO 5 V SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR CMOS 5 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.32 mm 7.62 mm 26.6192 mm SAMSUNG SEMICONDUCTOR INC DIP, DIP20,.3 unknown 8542.31.00.01 DIP 20
84069012C
Harris Semiconductor
Check for Price Obsolete 80188; 80186; 8089; 80C88; 8088; 80C86; 8086 8 MHz YES 5 V SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR CMOS 8 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C MIL-STD-883 20 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER NO LEAD QUAD HARRIS SEMICONDUCTOR , unknown 8542.31.00.01 3A001.A.2.C
D82288-6
Intel Corporation
Check for Price No Obsolete IAPX 286 6 MHz NO 5 V SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR HMOS 140 mA 5.5 V 4.5 V COMMERCIAL R-GDIP-T20 Not Qualified e0 70 °C 20 CERAMIC, GLASS-SEALED DIP DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.825 mm INTEL CORP DIP, DIP20,.3 unknown 8542.31.00.01
TD8289
Intel Corporation
Check for Price No Obsolete IAPX 186; IAPX 86; IAPX 88 8 MHz NO 5 V SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR CMOS 165 mA 5.5 V 4.5 V INDUSTRIAL R-GDIP-T20 Not Qualified e0 85 °C -40 °C 20 CERAMIC, GLASS-SEALED DIP DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.825 mm INTEL CORP DIP, DIP20,.3 compliant 8542.31.00.01