Filter Your Search
1 - 4 of 4 results
|
MR82C88/B
Harris Semiconductor
|
Check for Price | No | Transferred | 80188; 80186; 8089; 80C88; 8088; 80C86; 8086 | 8 MHz | YES | 5 V | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR | CMOS | 8 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | QCCN, LCC20,.35SQ | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||
|
MR82C88/B
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 80188; 80186; 8089; 80C88; 8088; 80C86; 8086 | 12 MHz | NO | 5 V | BUS CONTROLLER, MULTIBUS | CMOS | 1 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | RENESAS ELECTRONICS CORP | DIP, | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||
|
MR82C88/B
Intersil Corporation
|
Check for Price | No | Obsolete | 80188; 80186; 8089; 80C88; 8088; 80C86; 8086 | 8 MHz | YES | 5 V | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR | CMOS | 8 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | INTERSIL CORP | QCCN, LCC20,.35SQ | not_compliant | 3A001.A.2.C | 8542.31.00.01 | QLCC | 20 | ||
|
MR82C88/B
Rochester Electronics LLC
|
Check for Price | Active | 80188; 80186; 8089; 80C88; 8088; 80C86; 8086 | 8 MHz | YES | 5 V | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | COMMERCIAL | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | ROCHESTER ELECTRONICS INC | , | unknown |