Part Details for TD8289 by Intel Corporation
Overview of TD8289 by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TD8289
TD8289 CAD Models
TD8289 Part Data Attributes
|
TD8289
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
TD8289
Intel Corporation
Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, CDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | IAPX 186; IAPX 86; IAPX 88 | |
Clock Frequency-Max | 8 MHz | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.825 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 165 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR |
Alternate Parts for TD8289
This table gives cross-reference parts and alternative options found for TD8289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TD8289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8552801RX | Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, CDIP20 | Harris Semiconductor | TD8289 vs 8552801RX |
MD82C88/B | 8MHz, CONTROL AND CMD SIG GEN, CDIP20 | Intersil Corporation | TD8289 vs MD82C88/B |
CA82C88-8EP | Control/Command Signal Generator, 8MHz, PDIP20 | Integrated Device Technology Inc | TD8289 vs CA82C88-8EP |
TP8289 | Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, PDIP20 | Intel Corporation | TD8289 vs TP8289 |
IP82C89 | 8MHz, BUS ARBITER AND CONT SIG GEN, PDIP20 | Intersil Corporation | TD8289 vs IP82C89 |
MSM82C88-2RS | Control/Command Signal Generator, 8MHz, CMOS, PDIP20, 0.300 INCH, SKINNY, PLASTIC, DIP-20 | OKI Electric Industry Co Ltd | TD8289 vs MSM82C88-2RS |
D8289 | Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, CDIP20, | Intel Corporation | TD8289 vs D8289 |
CD82C89 | Bus Arbiter/Continuous Signal Generator, 8MHz, CMOS, CDIP20 | Harris Semiconductor | TD8289 vs CD82C89 |
8406901RX | Control/Command Signal Generator, 8MHz, CMOS, CDIP20 | Renesas Electronics Corporation | TD8289 vs 8406901RX |
IP82C88 | 8MHz, CONTROL AND CMD SIG GEN, PDIP20, PLASTIC, DIP-20 | Intersil Corporation | TD8289 vs IP82C88 |