Filter Your Search
1 - 10 of 582 results
|
CA82C88-5CJ
Integrated Device Technology Inc
|
Check for Price | Obsolete | 80188; 80186; 8088; 8086 | 5 MHz | NO | 5 V | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR | CMOS | 10 mA | 6 V | 4 V | COMMERCIAL | R-GDIP-T20 | Not Qualified | 70 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NEWBRIDGE MICROSYSTEMS | , | unknown | 8542.31.00.01 | ||||||||||||||||
|
D82288-6
Intel Corporation
|
Check for Price | No | Obsolete | IAPX 286 | 6 MHz | NO | 5 V | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR | HMOS | 140 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.825 mm | INTEL CORP | DIP, DIP20,.3 | unknown | 8542.31.00.01 | |||||||
|
84069012X
Intersil Corporation
|
Check for Price | Obsolete | 80188; 80186; 8089; 80C88; 8088; 80C86; 8086 | 8 MHz | YES | 5 V | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR | CMOS | 8 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | INTERSIL CORP | , | unknown | 8542.31.00.01 | QLCC | 20 | 3A001.A.2.C | |||||||||||
|
DP8228J
Texas Instruments
|
Check for Price | Obsolete | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR | CMOS | TEXAS INSTRUMENTS INC | , | unknown | 8542.31.00.01 | DIP | 28 | |||||||||||||||||||||||||||||||
|
MBI8289BJC-25
PLX Technology
|
Check for Price | No | Transferred | YES | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | CMOS | 80 mA | COMMERCIAL | S-XQCC-J28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PLX TECHNOLOGY INC | QCCJ, LDCC28,.5SQ | unknown | 8542.31.00.01 | ||||||||||||||
|
TD8289
Intel Corporation
|
Check for Price | No | Obsolete | IAPX 186; IAPX 86; IAPX 88 | 8 MHz | NO | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | CMOS | 165 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.825 mm | INTEL CORP | DIP, DIP20,.3 | compliant | 8542.31.00.01 | ||||||
|
MBI8289AJC-25
PLX Technology
|
Check for Price | No | Transferred | YES | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | CMOS | 80 mA | COMMERCIAL | S-XQCC-J28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PLX TECHNOLOGY INC | QCCJ, LDCC28,.5SQ | unknown | 8542.31.00.01 | ||||||||||||||
|
MC68452P
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | MOS | 130 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP28,.6 | unknown | 8542.31.00.01 | ||||||||||||
|
MC68452P
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | MOS | 130 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP28,.6 | unknown | 8542.31.00.01 | ||||||||||||
|
CA82C88-8MD
Integrated Device Technology Inc
|
Check for Price | Obsolete | 80188; 80186; 8088; 8086 | 8 MHz | NO | 5 V | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR | CMOS | 10 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NEWBRIDGE MICROSYSTEMS | , | unknown | 8542.31.00.01 | 3A001.A.2.C |