Filter Your Search
41 - 50 of 582 results
|
5962-9554301QXX
National Semiconductor Corporation
|
Check for Price | Obsolete | 8 MHz | YES | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | 100 mA | 5.5 V | 4.5 V | MILITARY | S-XQFP-F68 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC | QFF | QFL68,.95SQ | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QFF, QFL68,.95SQ | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||
|
MSM82C88-2GS-K
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 80C88; 80C86 | 8 MHz | YES | 5 V | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR | CMOS | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.7 mm | 7.9 mm | 15.95 mm | OKI ELECTRIC INDUSTRY CO LTD | SOP, | unknown | 8542.31.00.01 | SOIC | 24 | |||||||||
|
QD8238
Intel Corporation
|
Check for Price | No | Obsolete | 8080A | NO | 5 V | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR | CMOS | 190 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 37.15 mm | INTEL CORP | DIP, DIP28,.6 | unknown | 8542.31.00.01 | DIP | 28 | |||||||
|
8552801RX
Intersil Corporation
|
Check for Price | Obsolete | 8089; 80C88; 8088; 80C86; 8086 | 8 MHz | NO | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | CMOS | 8 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||
|
CA82C88-5ML
Integrated Device Technology Inc
|
Check for Price | Obsolete | 80188; 80186; 8088; 8086 | 5 MHz | YES | 5 V | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR | CMOS | 10 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | NEWBRIDGE MICROSYSTEMS | , | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||
|
VME1220AP-25
PLX Technology
|
Check for Price | No | Transferred | NO | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | CMOS | 80 mA | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PLX TECHNOLOGY INC | DIP, DIP24,.3 | unknown | 8542.31.00.01 | |||||||||||||||
|
D8289-1
Intel Corporation
|
Check for Price | No | Obsolete | IAPX 186; IAPX 86; IAPX 88 | 10 MHz | NO | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | CMOS | 165 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.825 mm | INTEL CORP | DIP, DIP20,.3 | unknown | 8542.31.00.01 | ||||||||
|
SAB8289-P
Infineon Technologies AG
|
Check for Price | No | Obsolete | 8088; 8086; 8089 | 8 MHz | NO | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | MOS | 165 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INFINEON TECHNOLOGIES AG | not_compliant | 8542.31.00.01 | ||||||||||||
|
MD82C88/B
Intersil Corporation
|
Check for Price | No | No | Transferred | 80188; 80186; 8089; 80C88; 8088; 80C86; 8086 | 8 MHz | NO | 5 V | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR | CMOS | 8 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP20,.3 | not_compliant | 3A001.A.2.C | 8542.31.00.01 | DIP | 20 | |||||
|
MR82C89/883
Harris Semiconductor
|
Check for Price | No | Obsolete | 80C88; 80C86 | 8 MHz | YES | 5 V | SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR | CMOS | 8 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | QCCN, LCC20,.35SQ | unknown | 3A001.A.2.C | 8542.31.00.01 |