Filter Your Search
11 - 20 of 88,167 results
|
MTCH6102T-I/MV
Microchip Technology Inc
|
$0.7476 | Yes | Not Recommended | YES | 3 V | MICROPROCESSOR CIRCUIT | CMOS | 3.6 V | 1.8 V | INDUSTRIAL | S-PQCC-N28 | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 550 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | 5.30 MM, PLASTIC, SSOP-28 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||
|
PN7120A0EV/C10801Y
NXP Semiconductors
|
$0.7478 | Yes | Obsolete | YES | 1.8 V | OTHER | S-PBGA-B49 | Not Qualified | e1 | 3 | 85 °C | -30 °C | 260 | 30 | 49 | PLASTIC/EPOXY | FBGA | BGA49,7X7,20 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | NXP SEMICONDUCTORS | compliant | NXP | BGA | 49 | SOT1320-1 | |||||||||||||||
|
NT3H2111W0FHKH
NXP Semiconductors
|
$0.7518 | Yes | Active | YES | 1.8 V | NFC CONTROLLER | CMOS | 3.6 V | 1.67 V | INDUSTRIAL | S-PQCC-N8 | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVQCCN | LCC8,.07SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 500 µm | 1.6 mm | 1.6 mm | NXP SEMICONDUCTORS | QFN-8 | compliant | 8542.32.00 | NXP | QFN | 8 | SOT902-3 | |||||||
|
TEA1792T/N1,118
NXP Semiconductors
|
$0.7530 | Yes | Active | YES | 20 V | R-PDSO-G8 | Not Qualified | 1 | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | compliant | NXP | SOIC | 8 | SOT96-1 | ||||||||||||||||||||
|
NT3H2211W0FT1X
NXP Semiconductors
|
$0.7599 | Yes | Active | YES | 1.8 V | NFC CONTROLLER | CMOS | 3.6 V | 1.67 V | R-PDSO-G8 | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | compliant | 8542.32.00 | NXP | SOIC | 8 | SOT96-1 | |||||||||
|
TEA1791T/N1,118
NXP Semiconductors
|
$0.7660 | Yes | Active | YES | 20 V | R-PDSO-G8 | Not Qualified | 1 | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | compliant | NXP | SOIC | 8 | SOT96-1 | ||||||||||||||||||||
|
SLS32AIA020X4USON10XTMA4
Infineon Technologies AG
|
$0.8018 | Yes | Not Recommended | YES | 5 V | CRYPTOGRAPHIC AUTHENTICATOR | CMOS | 5.5 V | 1.62 V | OTHER | S-PDSO-N10 | 1 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 3 mm | INFINEON TECHNOLOGIES AG | USON-10 | compliant | Infineon | |||||||||||||
|
ATECC608B-MAHDA-T
Microchip Technology Inc
|
$0.8025 | Yes | Active | YES | CRYPTOGRAPHIC AUTHENTICATOR | CMOS | I2C | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-N8 | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 600 µm | 2 mm | 3 mm | MICROCHIP TECHNOLOGY INC | UDFN-8 | compliant | Microchip | ||||||||||||
|
ATECC608B-MAHCZ-T
Microchip Technology Inc
|
$0.8025 | Yes | Active | YES | CRYPTOGRAPHIC AUTHENTICATOR | CMOS | 1-WIRE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 600 µm | 2 mm | 3 mm | MICROCHIP TECHNOLOGY INC | UDFN-8 | compliant | Microchip | ||||||||||||||||
|
AR1100-I/MQ
Microchip Technology Inc
|
$0.8228 | Yes | Not Recommended | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | ALSO OPERATES AT 5V SUPPLY | 3.465 V | 3.135 V | INDUSTRIAL | S-PQCC-N20 | e3 | 85 °C | -40 °C | TS 16949 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.20SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-20 | compliant | EAR99 | 8542.39.00.01 | Microchip | QFN | 20 |