Parametric results for: BCM7452 under Other uPs/uCs/Peripheral ICs

Filter Your Search

11 - 20 of 88,133 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MTCH6102T-I/MV
Microchip Technology Inc
$0.7476 Yes Not Recommended YES 3 V MICROPROCESSOR CIRCUIT CMOS 3.6 V 1.8 V INDUSTRIAL S-PQCC-N28 e3 1 85 °C -40 °C 260 TS 16949 40 28 PLASTIC/EPOXY HVQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 400 µm QUAD 550 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC 5.30 MM, PLASTIC, SSOP-28 compliant EAR99 8542.31.00.01 Microchip
PN7120A0EV/C10801Y
NXP Semiconductors
$0.7478 Yes Obsolete YES 1.8 V OTHER S-PBGA-B49 Not Qualified e1 3 85 °C -30 °C 260 30 49 PLASTIC/EPOXY FBGA BGA49,7X7,20 SQUARE GRID ARRAY, FINE PITCH TIN SILVER COPPER BALL 500 µm BOTTOM NXP SEMICONDUCTORS compliant NXP BGA 49 SOT1320-1
NT3H2111W0FHKH
NXP Semiconductors
$0.7518 Yes Active YES 1.8 V NFC CONTROLLER CMOS 3.6 V 1.67 V INDUSTRIAL S-PQCC-N8 e4 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY HVQCCN LCC8,.07SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 500 µm 1.6 mm 1.6 mm NXP SEMICONDUCTORS QFN-8 compliant 8542.32.00 NXP QFN 8 SOT902-3
TEA1792T/N1,118
NXP Semiconductors
$0.7530 Yes Active YES 20 V R-PDSO-G8 Not Qualified 1 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL NXP SEMICONDUCTORS compliant NXP SOIC 8 SOT96-1
NT3H2211W0FT1X
NXP Semiconductors
$0.7599 Yes Active YES 1.8 V NFC CONTROLLER CMOS 3.6 V 1.67 V R-PDSO-G8 e4 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm NXP SEMICONDUCTORS compliant 8542.32.00 NXP SOIC 8 SOT96-1
TEA1791T/N1,118
NXP Semiconductors
$0.7660 Yes Active YES 20 V R-PDSO-G8 Not Qualified 1 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL NXP SEMICONDUCTORS compliant NXP SOIC 8 SOT96-1
SLS32AIA020X4USON10XTMA4
Infineon Technologies AG
$0.8018 Yes Not Recommended YES 5 V CRYPTOGRAPHIC AUTHENTICATOR CMOS 5.5 V 1.62 V OTHER S-PDSO-N10 1 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 10 PLASTIC/EPOXY HVSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 600 µm 3 mm 3 mm INFINEON TECHNOLOGIES AG USON-10 compliant Infineon
ATECC608B-MAHDA-T
Microchip Technology Inc
$0.8025 Yes Active YES CRYPTOGRAPHIC AUTHENTICATOR CMOS I2C 5.5 V 2 V INDUSTRIAL R-PDSO-N8 e4 1 85 °C -40 °C 260 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 600 µm 2 mm 3 mm MICROCHIP TECHNOLOGY INC UDFN-8 compliant Microchip
ATECC608B-MAHCZ-T
Microchip Technology Inc
$0.8025 Yes Active YES CRYPTOGRAPHIC AUTHENTICATOR CMOS 1-WIRE 5.5 V 2 V INDUSTRIAL R-PDSO-N8 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 600 µm 2 mm 3 mm MICROCHIP TECHNOLOGY INC UDFN-8 compliant Microchip
AR1100-I/MQ
Microchip Technology Inc
$0.8228 Yes Not Recommended YES 3.3 V MICROPROCESSOR CIRCUIT CMOS ALSO OPERATES AT 5V SUPPLY 3.465 V 3.135 V INDUSTRIAL S-PQCC-N20 e3 85 °C -40 °C TS 16949 20 PLASTIC/EPOXY HVQCCN LCC20,.20SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm QUAD 1 mm 5 mm 5 mm MICROCHIP TECHNOLOGY INC 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-20 compliant EAR99 8542.39.00.01 Microchip QFN 20