Filter Your Search
11 - 20 of 594 results
|
Z8010-CS
IXYS Corporation
|
Check for Price | No | Transferred | 8 | 1 MHz | 24 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | MOS | 3 | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T48 | Not Qualified | 70 °C | 48 | CERAMIC | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | IXYS CORP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
Z08010-06CSE
Zilog Inc
|
Check for Price | No | Obsolete | 32 | 32 | 6 MHz | NO | 5 V | MEMORY MANAGEMENT UNIT | MOS | 75 ns | NO | 256 | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ZILOG INC | unknown | 8542.31.00.01 | DIP, DIP48,.6 | ||||||||||||||||||
|
5962-8950506XA
Pyramid Semiconductor Corporation
|
Check for Price | Active | PACE1750 | 16 | 16 | 40 MHz | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 23 ns | NO | 256 | 110 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T64 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 64 | CERAMIC, METAL-SEALED COFIRED | DIP | SDIP64,.6,50 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.27 mm | DUAL | 15.24 mm | 42.2402 mm | PYRAMID SEMICONDUCTOR CORP | compliant | 3A001.A.2.C | 8542.31.00.01 | DIP, SDIP64,.6,50 | DIP | 64 | ||||||||||
|
MAS17502LEXXX
Microsemi Corporation
|
Check for Price | Transferred | MICROPROCESSOR CIRCUIT | MICROSEMI CORP | compliant | 8542.31.00.01 | , | |||||||||||||||||||||||||||||||||||||||||||||
|
AMZ8010DC
AMD
|
Check for Price | No | Obsolete | 16 | 16 | NO | 5 V | MEMORY MANAGEMENT UNIT | MOS | NO | 256 | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | unknown | 8542.31.00.01 | DIP, DIP48,.6 | ||||||||||||||||||||
|
CR43205-7
Intel Corporation
|
Check for Price | No | Obsolete | YES | MICROPROCESSOR CIRCUIT | MOS | COMMERCIAL | S-XQCC-N68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC | QCCN | LCC68A,.95SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | INTEL CORP | compliant | 8542.31.00.01 | QCCN, LCC68A,.95SQ | |||||||||||||||||||||||||||
|
5962-8950505TA
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | PACE1750 | 16 | 16 | 30 MHz | YES | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 23 ns | NO | 256 | 110 mA | 5.5 V | 4.5 V | MILITARY | R-CDSO-G64 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 64 | CERAMIC, METAL-SEALED COFIRED | SOP | GWDIP64,.9,50 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) - hot dipped | GULL WING | 1.27 mm | DUAL | 4.191 mm | 14.986 mm | 42.6466 mm | PERFORMANCE SEMICONDUCTOR CORP | unknown | 3A001.A.2.C | 8542.31.00.01 | SOP, GWDIP64,.9,50 | SOIC | 64 | ||||||||
|
MAS17504CGB
Marconi Circuit Technology Inc
|
Check for Price | No | Obsolete | 16 | 16 | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | NO | 512 | 150 mA | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T64 | Not Qualified | e0 | 70 °C | 64 | CERAMIC | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MARCONI CIRCUIT TECHNOLOGY INC | unknown | 8542.31.00.01 | DIP, DIP64,.9 | |||||||||||||||||||
|
MAS31751ASBAF
Dynex Semiconductor
|
Check for Price | No | Obsolete | 16 | 16 | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 40 ns | NO | 256 | 35 mA | 5.5 V | 4.5 V | MILITARY | S-XPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 68 | CERAMIC | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | GEC PLESSEY SEMICONDUCTORS | unknown | 3A001.A.2.C | 8542.31.00.01 | PGA, PGA68,10X10 | |||||||||||||||
|
P1753S-20CMB
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | PACE1750 | 16 | 16 | 20 MHz | NO | 5 V | MEMORY MANAGEMENT UNIT | CMOS | 6 EDAC BITS FOR DETECTION OF DOUBLE ERRO... more | 27 ns | NO | 256 | 5.5 V | 4.5 V | MILITARY | R-XDIP-T64 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 64 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PYRAMID SEMICONDUCTOR CORP | compliant | 3A001.A.2.C | 8542.31.00.01 | DIP-64 | DIP | 64 |