Filter Your Search
71 - 80 of 2,481 results
|
DP8429D-80
Rochester Electronics LLC
|
Check for Price | No | No | Active | 20 | NO | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 1M X 1 | 4 | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T52 | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 52 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 52 | unknown | ||||||||||
|
MC74F2968AFN
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 18 | YES | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 256K X 1 | 4 | 280 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | MOTOROLA INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.31.00.01 | |||||||||
|
S25FS256SDSBHM300
Cypress Semiconductor
|
Check for Price | Transferred | FLASH | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.32.00.51 | EAR99 | 2017-10-06 | ||||||||||||||||||||||||||||||||||||||||
|
NS32828V-80/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | 5 V | TTL | 240 mA | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
A82495DX50
Intel Corporation
|
Check for Price | No | Obsolete | NO | 5 V | 600 mA | OTHER | S-XPGA-P240 | Not Qualified | e0 | 85 °C | 240 | CERAMIC | PGA | PGA240,19X19 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEL CORP | PGA, PGA240,19X19 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
DP8409-2L
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | YES | MOS | 325 mA | COMMERCIAL | S-XQCC-N52 | Not Qualified | e0 | 70 °C | 52 | CERAMIC | QCCN | LCC52,.75SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MONOLITHIC MEMORIES | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
N74F765AA
Philips Semiconductors
|
Check for Price | No | Obsolete | YES | 5 V | TTL | 210 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
N74F765N
Philips Semiconductors
|
Check for Price | No | Obsolete | NO | 5 V | TTL | 210 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
DP8440VX-40
Texas Instruments
|
Check for Price | Obsolete | 24 | YES | MEMORY CONTROLLER, DRAM | CMOS | NO | NO | 4 | S-PQCC-J84 | Not Qualified | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 5.08 mm | 29.3116 mm | 29.3116 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
DP8420AV-25
Texas Instruments
|
Check for Price | Obsolete | MEMORY CONTROLLER, DRAM | CMOS | TEXAS INSTRUMENTS INC | LCC | , | 68 | unknown | 8542.31.00.01 |