Filter Your Search
91 - 100 of 2,481 results
|
V96BMC
QuickLogic Corporation
|
Check for Price | Obsolete | YES | MEMORY CONTROLLER, DRAM | CMOS | S-PQFP-G132 | Not Qualified | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | GULL WING | 640 µm | QUAD | 4.446 mm | 24.13 mm | 24.13 mm | QUICKLOGIC CORP | QFP | BQFP, | 132 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
AM2970DCB
AMD
|
Check for Price | No | Obsolete | NO | 5 V | TTL | 125 mA | COMMERCIAL | R-XDIP-T24 | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP24,.6 | compliant | 8542.31.00.01 | |||||||||||||||||||
|
F9446
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 16 | NO | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | MILITARY | R-GDIP-T64 | Not Qualified | 125 °C | -55 °C | 64 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.27 mm | DUAL | 15.24 mm | 41.91 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 64 | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||||
|
KD82385SX20
Intel Corporation
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | 275 mA | OTHER | S-PQFP-G132 | Not Qualified | e0 | 85 °C | 132 | PLASTIC/EPOXY | QFP | QFP132,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEL CORP | QFP, QFP132,1.2SQ | compliant | 8542.31.00.01 | ||||||||||||||||||
|
DP8408-2D
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | NO | 5 V | MOS | 285 mA | COMMERCIAL | R-XDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | 8542.31.00.01 | |||||||||||||||||||
|
DP8429V-70/B+
Texas Instruments
|
Check for Price | No | Obsolete | YES | 5 V | TTL | 240 mA | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | ||||||||||||||||||
|
SN74S408-3LSHRP
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | YES | 5 V | MOS | 285 mA | COMMERCIAL | S-XQCC-N52 | e0 | 70 °C | 52 | CERAMIC | QCCN | LCC52,.75SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MONOLITHIC MEMORIES | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
DP8421AV-25/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | YES | 5 V | CMOS | 95 mA | COMMERCIAL | S-PQCC-J68 | Not Qualified | 2A | 70 °C | 260 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | ||||||||||||||||||
|
RGE7500PL
Intel Corporation
|
Check for Price | No | Active | YES | CMOS | S-XBGA-B1005 | Not Qualified | 1005 | CERAMIC | BGA | BGA1005,33X33,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | INTEL CORP | compliant | 8542.31.00.01 | |||||||||||||||||||||||||
|
S25FS128SDSBHM203
Cypress Semiconductor
|
Check for Price | Yes | Transferred | FLASH | NOT SPECIFIED | NOT SPECIFIED | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.32.00.51 | 3A991.B.1.A | 2017-10-06 |