Parametric results for: am9511 under Math Processors

Filter Your Search

41 - 50 of 1,518 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TS68882MRB/C16
Atmel Corporation
Check for Price No Transferred 32 5 16.67 MHz NO 5 V MATH PROCESSOR, COPROCESSOR CMOS YES NO 136 mA 5.5 V 4.5 V MILITARY S-CPGA-P68 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 68 CERAMIC, METAL-SEALED COFIRED PGA PGA68,10X10 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR 4.184 mm 26.92 mm 26.92 mm ATMEL CORP PGA PGA, PGA68,10X10 68 unknown 3A001.A.2.C 8542.31.00.01
68881-16/BZAJC
Freescale Semiconductor
Check for Price No Obsolete NO 5 V CMOS 5 V MILITARY S-XPGA-P68 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 68 CERAMIC PGA PGA68,10X10 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR MOTOROLA SEMICONDUCTOR PRODUCTS PGA, PGA68,10X10 unknown
TS68882MFB/C16
Teledyne e2v
Check for Price No Obsolete 32 5 16.67 MHz YES 5 V MATH PROCESSOR, COPROCESSOR CMOS YES NO 136 mA 5.5 V 4.5 V MILITARY S-CQFP-G68 Not Qualified 125 °C -55 °C MIL-STD-883 Class B; MIL-PRF-38535 68 CERAMIC, METAL-SEALED COFIRED QFP QFP68,1.1SQ,50 SQUARE FLATPACK GULL WING 1.27 mm QUAD 3.43 mm 24.13 mm 24.13 mm E2V TECHNOLOGIES PLC QFP QFP, QFP68,1.1SQ,50 68 unknown 3A001.A.2.C 8542.31.00.01
68881-20/BYCJC
Freescale Semiconductor
Check for Price No Obsolete YES 5 V CMOS 5 V MILITARY S-XQCC-J68 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 68 CERAMIC QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD MOTOROLA SEMICONDUCTOR PRODUCTS QCCJ, LDCC68,1.0SQ unknown
TS68882VF25
Thomson Electron Tubes & Devices Corp
Check for Price No Transferred YES 5 V CMOS INDUSTRIAL S-XQFP-G68 Not Qualified e0 85 °C -40 °C 68 CERAMIC QFP QFP68,1.1SQ,50 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 1.27 mm QUAD THOMSON ELECTRON TUBES & DEVICES CORP unknown 8542.31.00.01
PR3010A-33MG84M
Pyramid Semiconductor Corporation
Check for Price No Obsolete R3000A 32 45 MHz NO 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO NO 475 mA 5.25 V 4.75 V MILITARY S-MPGA-P84 Not Qualified e0 125 °C -55 °C 84 METAL PGA PGA84,12X12 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR PERFORMANCE SEMICONDUCTOR CORP PGA, PGA84,12X12 unknown 3A991.A.2 8542.31.00.01
TS68882MR8B/Y16
Thales Group
Check for Price Obsolete 32 5 16.67 MHz NO 5 V MATH PROCESSOR, COPROCESSOR CMOS NO 5.5 V 4.5 V MILITARY S-CPGA-P68 Not Qualified 125 °C -55 °C CECC90000B 68 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 2.66 mm 26.92 mm 26.92 mm THOMSON-CSF SEMICONDUCTORS PGA PGA, 68 unknown 3A001.A.2.C 8542.31.00.01
IDT79R3010L-12FM
Integrated Device Technology Inc
Check for Price No Obsolete 32 YES 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO 5.25 V 4.75 V MILITARY S-XQFP-F84 Not Qualified e0 125 °C -55 °C 84 CERAMIC QFF QFL84,1.2SQ SQUARE FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm QUAD INTEGRATED DEVICE TECHNOLOGY INC not_compliant 3A001.A.2.C 8542.31.00.01
79R3010L-25FM
Integrated Device Technology Inc
Check for Price No Obsolete 32 50 MHz YES 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO 5.25 V 4.75 V MILITARY S-XQFP-F84 Not Qualified e0 125 °C -55 °C 84 CERAMIC QFF QFL84,1.2SQ SQUARE FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm QUAD INTEGRATED DEVICE TECHNOLOGY INC unknown 3A991.A.2 8542.31.00.01
PR3010A-20MQ160C
Pyramid Semiconductor Corporation
Check for Price No Obsolete R3000A 32 20 MHz YES 5 V MATH PROCESSOR, FLOATING POINT ACCELERATOR CMOS NO NO 325 mA 5.25 V 4.75 V COMMERCIAL S-MQFP-G160 Not Qualified e0 70 °C 160 METAL QFP QFP160,1.2SQ SQUARE FLATPACK TIN LEAD GULL WING 635 µm QUAD 3.85 mm 27.65 mm 27.65 mm PERFORMANCE SEMICONDUCTOR CORP QFP QFP, QFP160,1.2SQ 160 unknown 8542.31.00.01