Part Details for PR3010A-20MQ160C by Pyramid Semiconductor Corporation
Overview of PR3010A-20MQ160C by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PR3010A-20MQ160C
PR3010A-20MQ160C CAD Models
PR3010A-20MQ160C Part Data Attributes:
|
PR3010A-20MQ160C
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PR3010A-20MQ160C
Pyramid Semiconductor Corporation
Floating Point Accelerator, 32-Bit, CMOS, MQFP160, CAVITY DOWN, METAL, QFP-160
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERFORMANCE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP160,1.2SQ | |
Pin Count | 160 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Barrel Shifter | NO | |
Boundary Scan | NO | |
Bus Compatibility | R3000A | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-MQFP-G160 | |
JESD-609 Code | e0 | |
Length | 27.65 mm | |
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.85 mm | |
Supply Current-Max | 325 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 27.65 mm | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, FLOATING POINT ACCELERATOR |
Alternate Parts for PR3010A-20MQ160C
This table gives cross-reference parts and alternative options found for PR3010A-20MQ160C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PR3010A-20MQ160C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR3010A-25MQ160C | Floating Point Accelerator, 32-Bit, CMOS, MQFP160, CAVITY DOWN, METAL, QFP-160 | Pyramid Semiconductor Corporation | PR3010A-20MQ160C vs PR3010A-25MQ160C |
PR3010A-25MQ160B | Floating Point Accelerator, 32-Bit, CMOS, MQFP160, CAVITY DOWN, METAL, QFP-160 | Pyramid Semiconductor Corporation | PR3010A-20MQ160C vs PR3010A-25MQ160B |
PR3010A-33MQ160B | Floating Point Accelerator, 32-Bit, CMOS, MQFP160, CAVITY DOWN, METAL, QFP-160 | Pyramid Semiconductor Corporation | PR3010A-20MQ160C vs PR3010A-33MQ160B |
PR3010A-28MQ160M | Floating Point Accelerator, 32-Bit, CMOS, MQFP160, CAVITY DOWN, METAL, QFP-160 | Pyramid Semiconductor Corporation | PR3010A-20MQ160C vs PR3010A-28MQ160M |
PR3010A-33MQ160M | Floating Point Accelerator, 32-Bit, CMOS, MQFP160, CAVITY DOWN, METAL, QFP-160 | Pyramid Semiconductor Corporation | PR3010A-20MQ160C vs PR3010A-33MQ160M |
PR3010A-33MQ160C | Floating Point Accelerator, 32-Bit, CMOS, MQFP160, CAVITY DOWN, METAL, QFP-160 | Pyramid Semiconductor Corporation | PR3010A-20MQ160C vs PR3010A-33MQ160C |