Parametric results for: am9511 under Math Processors

Filter Your Search

1 - 10 of 49 results

|
-
Manufacturer Part Number: am9511
Select parts from the table below to compare.
Compare
Compare
AM9511A-1LIB
AMD
Check for Price Obsolete 8 3.125 MHz YES 5 V MATH PROCESSOR, COPROCESSOR NMOS NO NO 95 mA 5.5 V 4.5 V INDUSTRIAL S-CQCC-N28 Not Qualified 85 °C -40 °C 28 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.54 mm 11.43 mm 11.43 mm ADVANCED MICRO DEVICES INC QLCC QCCN, 28 unknown 8542.31.00.01
AM9511-1DC
Rochester Electronics LLC
Check for Price Obsolete MATH PROCESSOR, COPROCESSOR CMOS NOT SPECIFIED NOT SPECIFIED ROCHESTER ELECTRONICS LLC , unknown 8542.31.00.01
AM9511-1DMB
AMD
Check for Price No Obsolete 8 3.125 MHz NO 5 V MATH PROCESSOR, COPROCESSOR MOS NO 5.5 V 4.5 V MILITARY R-XDIP-T24 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 24 CERAMIC DIP DIP24,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP, DIP24,.6 unknown 8542.31.00.01 3A001.A.2.C
AM9511ADM
AMD
Check for Price No Obsolete 8 2.08 MHz NO 5 V MATH PROCESSOR, COPROCESSOR NMOS NO NO 100 mA 5.5 V 4.5 V MILITARY R-CDIP-T24 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 24 CERAMIC, METAL-SEALED COFIRED DIP DIP24,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 30.099 mm ADVANCED MICRO DEVICES INC DIP DIP, DIP24,.6 24 unknown 8542.31.00.01 3A001.A.2.C
AM9511A-4DI
AMD
Check for Price No Obsolete 8 4 MHz NO 5 V MATH PROCESSOR, COPROCESSOR NMOS NO NO 95 mA 5.5 V 4.5 V INDUSTRIAL R-GDIP-T24 Not Qualified e0 85 °C -40 °C 24 CERAMIC, GLASS-SEALED DIP DIP24,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.588 mm 15.24 mm 32.0675 mm ADVANCED MICRO DEVICES INC DIP DIP, DIP24,.6 24 unknown 8542.31.00.01
AM9511-1DC
AMD
Check for Price No Obsolete 8 3.125 MHz NO 5 V MATH PROCESSOR, COPROCESSOR MOS NO 5.5 V 4.5 V COMMERCIAL R-XDIP-T24 Not Qualified e0 70 °C 24 CERAMIC DIP DIP24,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP, DIP24,.6 unknown 8542.31.00.01
AM9511DMB
Rochester Electronics LLC
Check for Price Active MATH PROCESSOR, COPROCESSOR CMOS NOT SPECIFIED NOT SPECIFIED ROCHESTER ELECTRONICS LLC , unknown 8542.31.00.01
AM9511DM
Rochester Electronics LLC
Check for Price Active MATH PROCESSOR, COPROCESSOR CMOS NOT SPECIFIED NOT SPECIFIED ROCHESTER ELECTRONICS LLC , unknown 8542.31.00.01
AM9511A-1LC
AMD
Check for Price Obsolete 8 3.125 MHz YES 5 V MATH PROCESSOR, COPROCESSOR NMOS NO NO 95 mA 5.25 V 4.75 V COMMERCIAL S-CQCC-N28 Not Qualified 70 °C 28 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.54 mm 11.43 mm 11.43 mm ADVANCED MICRO DEVICES INC QLCC QCCN, 28 unknown 8542.31.00.01
AM9511A-4LI
AMD
Check for Price Obsolete 8 4 MHz YES 5 V MATH PROCESSOR, COPROCESSOR NMOS NO NO 95 mA 5.5 V 4.5 V INDUSTRIAL S-CQCC-N28 Not Qualified 85 °C -40 °C 28 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.54 mm 11.43 mm 11.43 mm ADVANCED MICRO DEVICES INC QLCC QCCN, 28 unknown 8542.31.00.01