Filter Your Search
1 - 10 of 989 results
Select Parts | Part Number |
---|
|
CS82C59AZ
Renesas Electronics Corporation
|
||
|
CP82C59AZ
Renesas Electronics Corporation
|
||
|
CP82C59A-12Z
Renesas Electronics Corporation
|
||
|
CS82C59A-12Z
Renesas Electronics Corporation
|
||
|
IS82C59AZ
Renesas Electronics Corporation
|
||
|
CS82C59AZ96
Renesas Electronics Corporation
|
||
|
IS82C59A-12Z
Renesas Electronics Corporation
|
||
|
NCS37010MNTWG
onsemi
|
||
|
UPD71059G-8
NEC Electronics America Inc
|
||
|
AM2914FMB
AMD
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Bus Compatibility |
External Data Bus Width
|
Surface Mount
|
Supply Voltage-Nom |
uPs/uCs/Peripheral ICs Type
|
Technology | Number of External Interrupts |
Supply Current-Max
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Part Package Code
|
Pin Count
|
Manufacturer Package Code
|
Reach Compliance Code
|
HTS Code
|
Samacsys Manufacturer
|
Package Description
|
ECCN Code
|
Yes | Yes | Active | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | RENESAS ELECTRONICS CORP | PLCC | 28 | N28.45 | compliant | 8542.31.00.01 | Renesas Electronics | |||||
Yes | Yes | Active | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 37.4 mm | RENESAS ELECTRONICS CORP | PDIP | 28 | E28.6 | compliant | 8542.31.00.01 | Renesas Electronics | DIP-28 | |||||||
Yes | Obsolete | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 37.4 mm | RENESAS ELECTRONICS CORP | PDIP | 28 | E28.6 | compliant | 8542.31.00.01 | Renesas Electronics | DIP, | ||||||||
Yes | Yes | Active | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | RENESAS ELECTRONICS CORP | PLCC | 28 | N28.45 | compliant | 8542.31.00.01 | Renesas Electronics | |||||
Yes | Yes | Active | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | RENESAS ELECTRONICS CORP | PLCC | 28 | N28.45 | compliant | 8542.31.00.01 | Renesas Electronics | ||||
Yes | Yes | Active | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | RENESAS ELECTRONICS CORP | PLCC | 28 | N28.45 | compliant | 8542.31.00.01 | Renesas Electronics | |||||
Yes | Yes | Active | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | RENESAS ELECTRONICS CORP | PLCC | 28 | N28.45 | compliant | 8542.31.00.01 | Renesas Electronics | ||||
Yes | Yes | Active | ONSEMI | QFN-16 | 485FQ | compliant | 8542.39.00.01 | onsemi | EAR99 | ||||||||||||||||||||||||||||||||||
Obsolete | 8085A; 70108; 70116 | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 9 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.65 mm | 10 mm | 10 mm | NEC ELECTRONICS AMERICA INC | unknown | 8542.31.00.01 | 1.45 MM HEIGHT, PLASTIC, QFP-44 | |||||||||||||
No | Obsolete | 9080A | 4 | YES | 5 V | INTERRUPT CONTROLLER | BIPOLAR | 8 | 310 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F42 | Not Qualified | e0 | 125 °C | -55 °C | 42 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.921 mm | 16.256 mm | 26.924 mm | ADVANCED MICRO DEVICES INC | DFP | 42 | unknown | 8542.31.00.01 | DFP, | 3A001.A.2.C |
|
CS82C59AZ
Renesas Electronics Corporation
|
$5.0599 | Yes | Yes | Active | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | RENESAS ELECTRONICS CORP | PLCC | 28 | N28.45 | compliant | 8542.31.00.01 | Renesas Electronics | ||||||
|
CP82C59AZ
Renesas Electronics Corporation
|
$5.4229 | Yes | Yes | Active | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 37.4 mm | RENESAS ELECTRONICS CORP | PDIP | 28 | E28.6 | compliant | 8542.31.00.01 | Renesas Electronics | DIP-28 | ||||||||
|
CP82C59A-12Z
Renesas Electronics Corporation
|
$7.6472 | Yes | Obsolete | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 37.4 mm | RENESAS ELECTRONICS CORP | PDIP | 28 | E28.6 | compliant | 8542.31.00.01 | Renesas Electronics | DIP, | |||||||||
|
CS82C59A-12Z
Renesas Electronics Corporation
|
$8.2299 | Yes | Yes | Active | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | RENESAS ELECTRONICS CORP | PLCC | 28 | N28.45 | compliant | 8542.31.00.01 | Renesas Electronics | ||||||
|
IS82C59AZ
Renesas Electronics Corporation
|
$10.8043 | Yes | Yes | Active | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | RENESAS ELECTRONICS CORP | PLCC | 28 | N28.45 | compliant | 8542.31.00.01 | Renesas Electronics | |||||
|
CS82C59AZ96
Renesas Electronics Corporation
|
$12.0126 | Yes | Yes | Active | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | RENESAS ELECTRONICS CORP | PLCC | 28 | N28.45 | compliant | 8542.31.00.01 | Renesas Electronics | ||||||
|
IS82C59A-12Z
Renesas Electronics Corporation
|
$15.9469 | Yes | Yes | Active | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | RENESAS ELECTRONICS CORP | PLCC | 28 | N28.45 | compliant | 8542.31.00.01 | Renesas Electronics | |||||
|
NCS37010MNTWG
onsemi
|
$51.3165 | Yes | Yes | Active | ONSEMI | QFN-16 | 485FQ | compliant | 8542.39.00.01 | onsemi | EAR99 | |||||||||||||||||||||||||||||||||||
|
UPD71059G-8
NEC Electronics America Inc
|
Check for Price | Obsolete | 8085A; 70108; 70116 | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 9 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.65 mm | 10 mm | 10 mm | NEC ELECTRONICS AMERICA INC | unknown | 8542.31.00.01 | 1.45 MM HEIGHT, PLASTIC, QFP-44 | ||||||||||||||
|
AM2914FMB
AMD
|
Check for Price | No | Obsolete | 9080A | 4 | YES | 5 V | INTERRUPT CONTROLLER | BIPOLAR | 8 | 310 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F42 | Not Qualified | e0 | 125 °C | -55 °C | 42 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.921 mm | 16.256 mm | 26.924 mm | ADVANCED MICRO DEVICES INC | DFP | 42 | unknown | 8542.31.00.01 | DFP, | 3A001.A.2.C |