-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Priority Interrupt Controller, PLCC, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6575
|
Newark | Priority Interrupt Ctrl, 0 To 70Degc, Ic Function:Priority Interrupt Controller, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Package Type:Lcc, No. Of Pins:28Pins, Operating Temperature Min:0°C, Operating Temperature Rohs Compliant: Yes |Renesas CS82C59AZ96 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 798 |
|
$12.0100 | Buy Now |
DISTI #
57K3048
|
Newark | Cmos Priority Interrupt Controller, Llc-28, Full Reel, Ic Function:Priority Interrupt Mpu Controller, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Package Type:Lcc, No. Of Pins:28Pins, Operating Temperature Min:0°C Rohs Compliant: Yes |Renesas CS82C59AZ96 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
65T6006
|
Newark | Cmos Priority Interrupt Controller, Llc-28, Ic Function:Priority Interrupt Mpu Controller, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Package Type:Lcc, No. Of Pins:28Pins, Operating Temperature Min:0°C Rohs Compliant: Yes |Renesas CS82C59AZ96 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$7.1700 | Buy Now |
DISTI #
20-CS82C59AZ96CT-ND
|
DigiKey | IC INTERFACE SPECIALIZED 28PLCC Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.8625 | Buy Now |
DISTI #
CS82C59AZ96
|
Avnet Americas | Interrupt Controller 5V 28-Pin PLCC T/R - Tape and Reel (Alt: CS82C59AZ96) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$10.2870 / $11.7450 | Buy Now |
DISTI #
968-CS82C59AZ96
|
Mouser Electronics | Interface - Specialized PERIPH INT CNTRLR 5V 8MHZ 28PLCC COM RoHS: Compliant | 0 |
|
$10.8700 | Order Now |
|
Future Electronics | IC INTERRUPT CTRLR 8MHZ 28PLCC RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$10.6600 | Buy Now |
DISTI #
CS82C59AZ96
|
Avnet Americas | Interrupt Controller 5V 28-Pin PLCC T/R - Tape and Reel (Alt: CS82C59AZ96) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$10.2870 / $11.7450 | Buy Now |
|
Ameya Holding Limited | IC INTERFACE SPECIALIZED 28PLCC | 61 |
|
RFQ | |
DISTI #
CS82C59AZ96
|
Avnet Americas | Interrupt Controller 5V 28-Pin PLCC T/R - Tape and Reel (Alt: CS82C59AZ96) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$10.2870 / $11.7450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS82C59AZ96
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CS82C59AZ96
Renesas Electronics Corporation
CMOS Priority Interrupt Controller, PLCC, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PLCC | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Manufacturer Package Code | N28.45 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Bus Compatibility | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.505 mm | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
This table gives cross-reference parts and alternative options found for CS82C59AZ96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS82C59AZ96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM82C59A-2JS | Interrupt Controller, 80C85AH; 80C86A; 80C88A Compatible, CMOS, PQCC28, PLASTIC, QFJ-28 | LAPIS Semiconductor Co Ltd | CS82C59AZ96 vs MSM82C59A-2JS |
MSM82C59A-2JS | Interrupt Controller, 80C85AH; 80C86A; 80C88A Compatible, CMOS, PQCC28, PLASTIC, QFJ-28 | OKI Electric Industry Co Ltd | CS82C59AZ96 vs MSM82C59A-2JS |
CS82C59AZ96 | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Intersil Corporation | CS82C59AZ96 vs CS82C59AZ96 |
IS82C59AZ | CMOS Priority Interrupt Controller, PLCC, /Tube | Renesas Electronics Corporation | CS82C59AZ96 vs IS82C59AZ |
IS82C59A | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PQCC28 | Intersil Corporation | CS82C59AZ96 vs IS82C59A |
CA82C59A-8IN | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, PQCC28, PLASTIC, LCC-28 | Tundra Semiconductor Corp | CS82C59AZ96 vs CA82C59A-8IN |
CA82C59A-8CN | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, PQCC28 | Integrated Device Technology Inc | CS82C59AZ96 vs CA82C59A-8CN |
CS82C59AZ | CMOS Priority Interrupt Controller, PLCC, /Tube | Renesas Electronics Corporation | CS82C59AZ96 vs CS82C59AZ |
IS82C59AZX96 | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Intersil Corporation | CS82C59AZ96 vs IS82C59AZX96 |
CA82C59A-8CN | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, PQCC28, PLASTIC, LCC-28 | Tundra Semiconductor Corp | CS82C59AZ96 vs CA82C59A-8CN |