Parametric results for: hd634 under Display Controllers

Filter Your Search

1 - 10 of 5,110 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
STLED316SMTR
STMicroelectronics
$1.5385 Yes Active 600 kHz YES 5 V DISPLAY CONTROLLER, SEGMENT LED DRIVER CMOS 4 X 17 SEGMENTS 5.5 V 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 250 30 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, SOP-24 24 compliant EAR99 8542.31.00.01 STMicroelectronics
PCA9620U/5GA/Q1,01
NXP Semiconductors
$1.9500 Yes Obsolete I2C 14.5 kHz YES 5 V DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER CMOS 8 X 60 DOTS 50 mA 5.5 V 2.5 V S-XUUC-N80 105 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 80 UNSPECIFIED DIE SQUARE UNCASED CHIP NO LEAD UNSPECIFIED 380 µm 3.166 mm 3.166 mm NXP SEMICONDUCTORS DIE , 80 compliant 8542.39.00.01 NXP OL-PCA9620U
PCA85232U/2DA/Q1,0
NXP Semiconductors
$2.4750 Yes Active DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER CMOS NOT SPECIFIED NOT SPECIFIED VFBGA NXP SEMICONDUCTORS DIE 197 compliant NXP OL-PCA85232U
PCA9620H/Q900/1,51
NXP Semiconductors
$3.8704 Yes End Of Life I2C 14.5 kHz YES 5 V DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER CMOS 8 X 60 DOTS 50 mA 5.5 V 2.5 V S-PQFP-G80 e3 2 105 °C -40 °C 260 AEC-Q100 80 PLASTIC/EPOXY LFQFP QFP80,.55SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 12 mm 12 mm NXP SEMICONDUCTORS QFP LQFP-80 80 compliant 8542.39.00.01 NXP SOT315-1
S1D13506F00A200
Seiko Epson Corporation
$7.8999 Yes Not Recommended ISA; PCMCIA; 68000; 68030; MPC82X; SH-3;... more 16 21 YES 3 V DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY CMOS 800 X 600 PIXELS 400 µA 5.5 V 2.7 V INDUSTRIAL S-PQFP-G128 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 128 PLASTIC/EPOXY FQFP QFP128,.64SQ,16 SQUARE FLATPACK, FINE PITCH GULL WING 400 µm QUAD 14 mm 14 mm SEIKO EPSON CORP QFP ROHS COMPLIANT, QFP-128 128 compliant EAR99 8542.31.00.01
TW8811-LD2-GR
Renesas Electronics Corporation
$17.7144 Yes Yes Active DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY e3 3 MATTE TIN RENESAS ELECTRONICS CORP LQFP 208 compliant Renesas Electronics ADT001
PCF2119RU/2DB/2,02
NXP Semiconductors
Check for Price Obsolete CMOS e3 1 VFBGA MATTE TIN NXP SEMICONDUCTORS DIE , 168 compliant 8542.39.00.01 OL-PCF2119X
NJU6429DFG1
New Japan Radio Co Ltd
Check for Price No Obsolete YES DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER CMOS S-PQFP-G100 Not Qualified 2 260 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm NEW JAPAN RADIO CO LTD QFP TQFP-100 100 compliant 8542.31.00.01
SED1225TXX
Seiko Epson Corporation
Check for Price Obsolete 68-FAMILY; 80-FAMILY 8 1 YES DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER CMOS REQUIRES A -3V NEGATIVE SUPPLY 24 X 60 DOTS OTHER X-XUUC-N Not Qualified 85 °C -30 °C UNSPECIFIED DIE UNSPECIFIED UNCASED CHIP NO LEAD UPPER SEIKO EPSON CORP DIE, unknown 8542.31.00.01
BT485AKPJ110
Synaptics Incorporated
Check for Price No Obsolete 8 4 110 MHz YES 5 V DISPLAY CONTROLLER, PALETTE DAC CMOS 640 X 480 PIXELS 5.25 V 4.75 V COMMERCIAL S-PQCC-J84 Not Qualified 1 70 °C 84 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.318 mm 29.3116 mm 29.3116 mm SYNAPTICS INC QCCJ, compliant 3A001.A.3 8542.31.00.01